Product Index > Circuit Protection > TVS - Diodes

Results: 20
20 Remaining
Filter Options:
Voltage - Reverse Standoff (Typ)
Clear
Voltage - Breakdown (Min)
Clear
Voltage - Clamping (Max) @ Ipp
Clear
Current - Peak Pulse (10/1000µs)
Clear
Capacitance @ Frequency
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At: ?
  • Stock Status
  • Media Available
  • Environmental
20 Remaining

SZP6SMB
bi
Manufacturer
Packaging
Results per Page
Page 1/1
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
?
Unit Price
USD
?
Minimum Quantity
?
Packaging Series Part Status Type Unidirectional Channels Bidirectional Channels Voltage - Reverse Standoff (Typ) Voltage - Breakdown (Min) Voltage - Clamping (Max) @ Ipp Current - Peak Pulse (10/1000µs) Power - Peak Pulse Power Line Protection Applications Capacitance @ Frequency Operating Temperature Mounting Type Package / Case Supplier Device Package
   
SZP6SMB36CAT3G Datasheet SZP6SMB36CAT3G - Littelfuse Inc. SZP6SMB36CAT3GOSCT-ND TVS DIODE 30.8V 49.9V SMB 22,198 - Immediate Available: 22,198 $0.87000 1 Minimum: 1 Cut Tape (CT)?
Alternate Packaging
Automotive, AEC-Q101 Active Zener
-
1 30.8V 34.2V 49.9V 12A 600W No Automotive 280pF @ 1MHz -65°C ~ 150°C (TJ) Surface Mount DO-214AA, SMB SMB
SZP6SMB43CAT3G Datasheet SZP6SMB43CAT3G - Littelfuse Inc. SZP6SMB43CAT3GCT-ND TVS DIODE 36.8VWM 59.3VC SMB 60,706 - Immediate Available: 60,706 $0.73000 1 Minimum: 1 Cut Tape (CT)?
Alternate Packaging
Automotive, AEC-Q101 Active Zener
-
1 36.8V 40.9V 59.3V 10.1A 600W No Automotive 240pF @ 1MHz -65°C ~ 150°C (TJ) Surface Mount DO-214AA, SMB SMB
SZP6SMB33CAT3G Datasheet SZP6SMB33CAT3G - Littelfuse Inc. F11630CT-ND TVS DIODE 28.2V 45.7V SMB 2,500 - Immediate Available: 2,500 $0.87000 1 Minimum: 1 Cut Tape (CT)?
Alternate Packaging
Automotive, AEC-Q101 Active Zener
-
1 28.2V 31.4V 45.7V 13.2A 600W No Automotive 305pF @ 1MHz -65°C ~ 150°C (TJ) Surface Mount DO-214AA, SMB SMB
SZP6SMB22CAT3G Datasheet SZP6SMB22CAT3G - Littelfuse Inc. F11622CT-ND TVS DIODE 18.8V 30.6V SMB 2,500 - Immediate Available: 2,500 $0.85000 1 Minimum: 1 Cut Tape (CT)?
Alternate Packaging
Automotive, AEC-Q101 Active Zener
-
1 18.8V 20.9V 30.6V 20A 600W No Automotive 450pF @ 1MHz -65°C ~ 150°C (TJ) Surface Mount DO-214AA, SMB SMB
SZP6SMB24CAT3G Datasheet SZP6SMB24CAT3G - Littelfuse Inc. F11624CT-ND TVS DIODE 20.5V 33.2V SMB 2,500 - Immediate Available: 2,500 $0.90000 1 Minimum: 1 Cut Tape (CT)?
Alternate Packaging
Automotive, AEC-Q101 Active Zener
-
1 20.5V 22.8V 33.2V 18A 600W No Automotive 415pF @ 1MHz -65°C ~ 150°C (TJ) Surface Mount DO-214AA, SMB SMB
SZP6SMB68CAT3G Datasheet SZP6SMB68CAT3G - Littelfuse Inc. F11642CT-ND TVS DIODE 58.1V 92V SMB 2,500 - Immediate Available: 2,500 $0.90000 1 Minimum: 1 Cut Tape (CT)?
Alternate Packaging
Automotive, AEC-Q101 Active Zener
-
1 58.1V 64.6V 92V 6.5A 600W No Automotive 155pF @ 1MHz -65°C ~ 150°C (TJ) Surface Mount DO-214AA, SMB SMB
SZP6SMB82CAT3G Datasheet SZP6SMB82CAT3G - Littelfuse Inc. F11645CT-ND TVS DIODE 70.1V 113V SMB 2,500 - Immediate Available: 2,500 $0.90000 1 Minimum: 1 Cut Tape (CT)?
Alternate Packaging
Automotive, AEC-Q101 Active Zener
-
1 70.1V 77.9V 113V 5.3A 600W No Automotive 130pF @ 1MHz -65°C ~ 150°C (TJ) Surface Mount DO-214AA, SMB SMB
SZP6SMB27CAT3G Datasheet SZP6SMB27CAT3G - Littelfuse Inc. F11625CT-ND TVS DIODE 23.1V 37.5V SMB 1,973 - Immediate Available: 1,973 $0.68000 1 Minimum: 1 Cut Tape (CT)?
Alternate Packaging
Automotive, AEC-Q101 Active Zener
-
1 23.1V 25.7V 37.5V 16A 600W No Automotive 370pF @ 1MHz -65°C ~ 150°C (TJ) Surface Mount DO-214AA, SMB SMB
SZP6SMB20CAT3G Datasheet SZP6SMB20CAT3G - Littelfuse Inc. F11620CT-ND TVS DIODE 17.1V 27.7V SMB 2,482 - Immediate Available: 2,482 $0.73000 1 Minimum: 1 Cut Tape (CT)?
Alternate Packaging
Automotive, AEC-Q101 Active Zener
-
1 17.1V 19V 27.7V 22A 600W No Automotive 490pF @ 1MHz -65°C ~ 150°C (TJ) Surface Mount DO-214AA, SMB SMB
SZP6SMB30CAT3G Datasheet SZP6SMB30CAT3G - Littelfuse Inc. F11627CT-ND TVS DIODE 25.6V 41.4V SMB 2,136 - Immediate Available: 2,136 $0.73000 1 Minimum: 1 Cut Tape (CT)?
Alternate Packaging
Automotive, AEC-Q101 Active Zener
-
1 25.6V 28.5V 41.4V 14.4A 600W No Automotive 335pF @ 1MHz -65°C ~ 150°C (TJ) Surface Mount DO-214AA, SMB SMB
SZP6SMB51CAT3G Datasheet SZP6SMB51CAT3G - Littelfuse Inc. F11636CT-ND TVS DIODE 43.6V 70.1V SMB 1,500 - Immediate Available: 1,500 $0.73000 1 Minimum: 1 Cut Tape (CT)?
Alternate Packaging
Automotive, AEC-Q101 Active Zener
-
1 43.6V 48.5V 70.1V 8.6A 600W No Automotive 205pF @ 1MHz -65°C ~ 150°C (TJ) Surface Mount DO-214AA, SMB SMB
SZP6SMB11CAT3G Datasheet SZP6SMB11CAT3G - Littelfuse Inc. F11604CT-ND TVS DIODE 9.4V 15.6V SMB 2,465 - Immediate Available: 2,465 $0.85000 1 Minimum: 1 Cut Tape (CT)?
Alternate Packaging
Automotive, AEC-Q101 Active Zener
-
1 9.4V 10.5V 15.6V 38A 600W No Automotive 865pF @ 1MHz -65°C ~ 150°C (TJ) Surface Mount DO-214AA, SMB SMB
SZP6SMB16CAT3G Datasheet SZP6SMB16CAT3G - Littelfuse Inc. F11615CT-ND TVS DIODE 13.6V 22.5V SMB 2,490 - Immediate Available: 2,490 $0.90000 1 Minimum: 1 Cut Tape (CT)?
Alternate Packaging
Automotive, AEC-Q101 Active Zener
-
1 13.6V 15.2V 22.5V 27A 600W No Automotive 610pF @ 1MHz -65°C ~ 150°C (TJ) Surface Mount DO-214AA, SMB SMB
SZP6SMB56CAT3G Datasheet SZP6SMB56CAT3G - Littelfuse Inc. F11638CT-ND TVS DIODE 47.8V 77V SMB 2,470 - Immediate Available: 2,470 $0.90000 1 Minimum: 1 Cut Tape (CT)?
Alternate Packaging
Automotive, AEC-Q101 Active Zener
-
1 47.8V 53.2V 77V 7.8A 600W No Automotive 185pF @ 1MHz -65°C ~ 150°C (TJ) Surface Mount DO-214AA, SMB SMB
SZP6SMB47CAT3G Datasheet SZP6SMB47CAT3G - Littelfuse Inc. F11634CT-ND TVS DIODE 40.2V 64.8V SMB 2,200 - Immediate Available: 2,200 $0.90000 1 Minimum: 1 Cut Tape (CT)?
Alternate Packaging
Automotive, AEC-Q101 Active Zener
-
1 40.2V 44.7V 64.8V 9.3A 600W No Automotive 220pF @ 1MHz -65°C ~ 150°C (TJ) Surface Mount DO-214AA, SMB SMB
SZP6SMB18CAT3G Datasheet SZP6SMB18CAT3G - Littelfuse Inc. F11618CT-ND TVS DIODE 15.3V 25.2V SMB 1,962 - Immediate Available: 1,962 $0.90000 1 Minimum: 1 Cut Tape (CT)?
Alternate Packaging
Automotive, AEC-Q101 Active Zener
-
1 15.3V 17.1V 25.2V 24A 600W No Automotive 545pF @ 1MHz -65°C ~ 150°C (TJ) Surface Mount DO-214AA, SMB SMB
SZP6SMB39CAT3G Datasheet SZP6SMB39CAT3G - Littelfuse Inc. F11632CT-ND TVS DIODE 33.3V 53.9V SMB 635 - Immediate Available: 635 $0.73000 1 Minimum: 1 Cut Tape (CT)?
Alternate Packaging
Automotive, AEC-Q101 Active Zener
-
1 33.3V 37.1V 53.9V 11.2A 600W No Automotive 260pF @ 1MHz -65°C ~ 150°C (TJ) Surface Mount DO-214AA, SMB SMB
SZP6SMB15CAT3G Datasheet SZP6SMB15CAT3G - Littelfuse Inc. F11612CT-ND TVS DIODE 12.8V 21.2V SMB 433 - Immediate Available: 433 $0.90000 1 Minimum: 1 Cut Tape (CT)?
Alternate Packaging
Automotive, AEC-Q101 Active Zener
-
1 12.8V 14.3V 21.2V 28A 600W No Automotive 645pF @ 1MHz -65°C ~ 150°C (TJ) Surface Mount DO-214AA, SMB SMB
SZP6SMB62CAT3G Datasheet SZP6SMB62CAT3G - Littelfuse Inc. F11641CT-ND TVS DIODE 53V 85V SMB 0 Available: 0
Standard Lead Time 19 Weeks
$0.79000 1 Minimum: 1 Cut Tape (CT)?
Alternate Packaging
Automotive, AEC-Q101 Active Zener
-
1 53V 58.9V 85V 7.1A 600W No Automotive 170pF @ 1MHz -65°C ~ 150°C (TJ) Surface Mount DO-214AA, SMB SMB
SZP6SMB12CAT3G Datasheet SZP6SMB12CAT3G - Littelfuse Inc. F11607CT-ND TVS DIODE 10.2V 16.7V SMB 0 Available: 0
Standard Lead Time 19 Weeks
$0.90000 1 Minimum: 1 Cut Tape (CT)?
Alternate Packaging
Automotive, AEC-Q101 Active Zener
-
1 10.2V 11.4V 16.7V 36A 600W No Automotive 800pF @ 1MHz -65°C ~ 150°C (TJ) Surface Mount DO-214AA, SMB SMB
Results per Page
Page 1/1

07:21:35 8/19/2019