USD
Product Index > Cables, Wires - Management > Cable Supports and Fasteners

Cable Supports and Fasteners

Results: 4,692
4,692 Remaining
Filter Options:
Manufacturer
Clear
Packaging
Clear
Series
Clear
Part Status
Clear
Type
Clear
Type Attributes
Clear
Opening Size
Clear
Mounting Type
Clear
Material
Clear
Color
Clear
Length
Clear
Width
Clear
Height
Clear
Panel Hole Size
Clear
Material Thickness
Clear
Material Flammability Rating
Clear
Adhesive
Clear
Features
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
4,692 Remaining
Results per Page
Page 1/188
|< < 1 2 3 4 5 >|
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
Unit Price
USD
Minimum Quantity Packaging Series Part Status Type Type Attributes Opening Size Mounting Type Material Color Length Width Height Panel Hole Size Material Thickness Material Flammability Rating Adhesive Features
   
FCCE-9-01 Datasheet FCCE-9-01 - Essentra Components RPC1954-ND FCCE-9-01 CBL CLAMP FLAT NATURAL PUSH IN 228,680 - Immediate Available: 228,680 $0.60000 1 Minimum: 1 Bulk Richco Active Clamp, Flat Mini 0.270" (6.86mm) Push In Polyamide (PA66), Nylon 6/6 Natural 0.390" (9.91mm) 0.280" (7.11mm) 0.140" (3.56mm) 0.157" (4.00mm), Square
-
UL94 V-2
-
-
S8111-46R Datasheet S8111-46R - Harwin Inc. 952-1577-2-ND S8111-46R CBL CLIP C-TYPE SILVER SOLDER 81,000 - Immediate Available: 81,000 $0.11220 1,500 Minimum: 1,500 Tape & Reel (TR)
Alternate Packaging
EZ BoardWare Active Clip, C-Type Elongated, Split
-
Solder Phosphor Bronze, Tin Plated Silver 0.197" (5.00mm) 0.197" (5.00mm) 0.081" (2.05mm)
-
0.008" (0.20mm)
-
-
Corrosion Resistant
S8111-46R Datasheet S8111-46R - Harwin Inc. 952-1577-1-ND S8111-46R CBL CLIP C-TYPE SILVER SOLDER 81,618 - Immediate Available: 81,618 $0.27000 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
EZ BoardWare Active Clip, C-Type Elongated, Split
-
Solder Phosphor Bronze, Tin Plated Silver 0.197" (5.00mm) 0.197" (5.00mm) 0.081" (2.05mm)
-
0.008" (0.20mm)
-
-
Corrosion Resistant
S8111-46R Datasheet S8111-46R - Harwin Inc. 952-1577-6-ND S8111-46R CBL CLIP C-TYPE SILVER SOLDER 81,618 - Immediate Available: 81,618 Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
EZ BoardWare Active Clip, C-Type Elongated, Split
-
Solder Phosphor Bronze, Tin Plated Silver 0.197" (5.00mm) 0.197" (5.00mm) 0.081" (2.05mm)
-
0.008" (0.20mm)
-
-
Corrosion Resistant
TL-600 Datasheet TL-600 - Essentra Components RP603-ND TL-600 CBL CLIP TWIST LOCK NATURAL 157,377 - Immediate Available: 157,377 $0.25000 1 Minimum: 1 Bulk Richco, TWIST-LOK Active Clip, Twist Lock
-
0.550" ~ 0.650" (13.97mm ~ 16.51mm)
-
Polyamide (PA66), Nylon 6/6 Natural
-
-
1.330" (33.78mm)
-
-
UL94 V-2
-
-
3484-1000 Datasheet 3484-1000 - 3M 3484-1000-ND 3484-1000 CBL CLIP FLAT C-TYPE GRAY ADH 7,932 - Immediate Available: 7,932 $0.33000 1 Minimum: 1 Bulk 3484 Active Clip, Flat C-Type
-
0.250" (6.35mm) Adhesive Polyvinyl Chloride (PVC) Gray 1.000" (25.40mm) 1.000" (25.40mm)
-
-
-
UL94 V-0 Urethane Based (Scotch #4032) Flame Retardant
RB8L4 Datasheet RB8L4 - HellermannTyton 1436-1021-ND RB8L4 CBL CLIP C-TYPE NATURAL ADHESIVE 20,100 - Immediate Available: 20,100 $0.42825 200 Minimum: 200 Bulk RB Active Clip, C-Type
-
0.315" (8.00mm) Adhesive Polyamide (PA66), Nylon 6/6 Natural 1.000" (25.40mm) 1.000" (25.40mm) 0.450" (11.43mm)
-
-
UL94 V-2 Synthetic Rubber Based
-
MWSSEB-1-01A-RT Datasheet MWSSEB-1-01A-RT - Essentra Components RPC1110-ND MWSSEB-1-01A-RT CBL CLIP WIRE SADDLE NATURAL ADH 16,744 - Immediate Available: 16,744 $0.82000 1 Minimum: 1 Bulk Richco Active Clip, Wire Saddle on Base Micro, Side Entry 0.320" L x 0.100" H (8.13mm x 2.54mm) Adhesive Polyamide (PA66), Nylon 6/6 Natural 0.500" (12.70mm) 0.375" (9.53mm) 0.250" (6.35mm)
-
-
UL94 V-2 Acrylic Based (RMS-15)
-
MWSEB-2-01A-RT Datasheet MWSEB-2-01A-RT - Essentra Components RPC1233-ND MWSEB-2-01A-RT CBL CLIP WIRE SADDLE NATURAL ADH 37,212 - Immediate Available: 37,212 $0.87000 1 Minimum: 1 Bulk Richco Active Clip, Wire Saddle on Base Micro 0.190" L x 0.130" H (4.83mm x 3.30mm) Adhesive Polyamide (PA66), Nylon 6/6 Natural 0.370" (9.40mm) 0.370" (9.40mm) 0.331" (8.40mm)
-
-
UL94 V-2 Acrylic Based (RMS-15)
-
MWSLT-1-19 Datasheet MWSLT-1-19 - Essentra Components RPC1241-ND MWSLT-1-19 CBL CLIP WIRE SADDLE NAT PUSH IN 56,664 - Immediate Available: 56,664 $0.90000 1 Minimum: 1 Bulk Richco Active Clip, Wire Saddle Hinged, Micro, Top Lock 0.190" L x 0.100" H (4.83mm x 2.54mm) Push In Polyamide (PA66), Nylon 6/6 Natural 0.340" (8.64mm) 0.080" (2.03mm) 0.190" (4.83mm) 0.067" (1.70mm)
-
UL94 V-0
-
Flame Retardant
AKKL-3140A-RT Datasheet AKKL-3140A-RT - Essentra Components RP309-ND AKKL-3140A-RT CBL CLIP C-TYPE NATURAL ADHESIVE 11,241 - Immediate Available: 11,241 $0.97000 1 Minimum: 1 Bulk Richco, KWIK KLIP Active Clip, C-Type Locking, Round 0.312" ~ 0.406" (7.92mm ~ 10.31mm) Adhesive Polyamide (PA66), Nylon 6/6 Natural 1.000" (25.40mm) 0.750" (19.05mm) 0.866" (22.00mm)
-
-
UL94 V-2 Acrylic Based (RMS-15)
-
TFCM-25 Datasheet TFCM-25 - Essentra Components RPC2134-ND TFCM-25 CBL CLIP FLAT NATURAL ADHESIVE 21,226 - Immediate Available: 21,226 $1.17000 1 Minimum: 1 Bulk Richco Active Clip, Flat Hinged, Top Lock 1.150" (29.21mm) Adhesive Polyamide (PA66), Nylon 6/6 Natural 1.570" (39.88mm) 0.390" (9.91mm)
-
-
-
UL94 V-2 Acrylic Based (RMS-92A)
-
ER1.25-E4-X Datasheet Photo Not Available 298-14439-ND
ER1.25-E4-X CBL CLIP WIRE SADDLE FASTENER 111 - Immediate
360 - Factory Stock
Available: 111
$18.22000 1 Minimum: 1 Bulk Quick-Build™ Active Clip, Wire Saddle Elastic Retainer 1.250" (31.75mm) Fastener Polyamide (PA66), Nylon 6/6 Black 2.900" (73.66mm) 0.950" (24.13mm) 2.000" (50.80mm)
-
-
-
-
-
211-60001 Datasheet 211-60001 - HellermannTyton 1436-1307-ND 211-60001 CBL CLAMP P-TYPE BLACK FASTENER 10,800 - Immediate Available: 10,800 $0.08120 100 Minimum: 100 Bulk HP Active Clamp, P-Type
-
0.197" (5.00mm) Fastener Polyamide (PA66), Nylon 6/6 Black
-
0.394" (10.00mm)
-
-
0.039" (1.00mm) UL94 V-2
-
Heat Stabilized
S8091-46R Datasheet S8091-46R - Harwin Inc. 952-1738-2-ND S8091-46R CBL CLIP C-TYPE SILVER SOLDER 27,000 - Immediate Available: 27,000 $0.09570 3,000 Minimum: 3,000 Tape & Reel (TR)
Alternate Packaging
EZ BoardWare Active Clip, C-Type Elongated, Split 0.098" L x 0.028" H (2.50mm x 0.70mm) Solder Phosphor Bronze, Tin Plated Silver 0.197" (5.00mm) 0.157" (4.00mm) 0.053" (1.35mm)
-
0.008" (0.20mm)
-
-
Corrosion Resistant
S8091-46R Datasheet S8091-46R - Harwin Inc. 952-1738-1-ND S8091-46R CBL CLIP C-TYPE SILVER SOLDER 28,605 - Immediate Available: 28,605 $0.26000 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
EZ BoardWare Active Clip, C-Type Elongated, Split 0.098" L x 0.028" H (2.50mm x 0.70mm) Solder Phosphor Bronze, Tin Plated Silver 0.197" (5.00mm) 0.157" (4.00mm) 0.053" (1.35mm)
-
0.008" (0.20mm)
-
-
Corrosion Resistant
S8091-46R Datasheet S8091-46R - Harwin Inc. 952-1738-6-ND S8091-46R CBL CLIP C-TYPE SILVER SOLDER 28,605 - Immediate Available: 28,605 Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
EZ BoardWare Active Clip, C-Type Elongated, Split 0.098" L x 0.028" H (2.50mm x 0.70mm) Solder Phosphor Bronze, Tin Plated Silver 0.197" (5.00mm) 0.157" (4.00mm) 0.053" (1.35mm)
-
0.008" (0.20mm)
-
-
Corrosion Resistant
CCS12-S8-M Datasheet CCS12-S8-M - Panduit Corp 298-14262-ND CCS12-S8-M CBL CLIP P-TYPE NATURAL FASTENER 2,501 - Immediate
7,000 - Factory Stock
Available: 2,501
$0.10000 1 Minimum: 1 Bulk
-
Active Clip, P-Type
-
0.120" (3.05mm) Fastener Polyamide (PA66), Nylon 6/6 Natural
-
0.370" (9.40mm)
-
0.167" (4.24mm) 0.050" (1.27mm) UL94 V-2
-
-
CCS19-S8-M0 Datasheet CCS19-S8-M0 - Panduit Corp 298-14265-ND CCS19-S8-M0 CBL CLIP P-TYPE BLACK FASTENER 2,039 - Immediate Available: 2,039 $0.11000 1 Minimum: 1 Bulk
-
Active Clip, P-Type
-
0.190" (4.83mm) Fastener Polyamide (PA66), Nylon 6/6 Black
-
0.370" (9.40mm)
-
0.167" (4.24mm) 0.050" (1.27mm) UL94 V-2
-
Weather Resistant
S8121-46R Datasheet S8121-46R - Harwin Inc. 952-1578-2-ND