USD
Favorite

CC0603KPX7R9BB103 10000pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Price & Procurement
514,291 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.10000 $0.10
10 0.04200 $0.42
100 0.01890 $1.89
500 0.01352 $6.76
1,000 0.01062 $10.62
2,500 0.00965 $24.13
5,000 0.00888 $44.40

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 311-1572-2-ND
  • Minimum Quantity: 15,000
  • Quantity Available: 510,000 - Immediate
  • Unit Price: $0.00612
  • Cut Tape (CT)  : 311-1572-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 514,451 - Immediate
  • Unit Price: $0.10000
  • Tape & Reel (TR)  : 311-1085-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 4,078,199 - Immediate
  • Unit Price: $0.00674
  • Cut Tape (CT)  : 311-1085-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,078,199 - Immediate
  • Unit Price: $0.10000
  • Digi-Reel®  : 311-1085-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,078,263 - Immediate
  • Unit Price: Digi-Reel®

CC0603KPX7R9BB103

Datasheet
Digi-Key Part Number 311-1572-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CC0603KPX7R9BB103
Copy  
Description CAP CER 10000PF 50V X7R 0603
Copy  
Manufacturer Standard Lead Time 33 Weeks
Detailed Description

10000pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Yageo
Series CC
Packaging Digi-Reel® 
Part Status Active
Capacitance 10000pF
Tolerance ±10%
Voltage - Rated 50V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.90mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 311-1572-6