USD
Favorite

434121043836 Tactile Switch SPST-NO Top Actuated Surface Mount
Price & Procurement
1,161 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.39000 $0.39
900 0.31320 $281.88

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 732-7047-2-ND
  • Minimum Quantity: 1,800
  • Quantity Available: 0
  • Unit Price: $0.31320
  • Digi-Reel®  : 732-7047-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,161 - Immediate
  • Unit Price: Digi-Reel®

434121043836

Datasheet
Digi-Key Part Number 732-7047-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 434121043836
Copy  
Description SWITCH TACTILE SPST-NO 0.05A 12V
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Tactile Switch SPST-NO Top Actuated Surface Mount

Copy  
Documents & Media
Datasheets 434121043836 Drawing
Environmental Information RoHS Cert
Featured Product WS-TASU and WS-TASV SMD Tact Switches
USB Type-C® Development Kit
Mfg CAD Models 434121043836.igs
434121043836.stp
PCN Design/Specification Mult Dev Design/Material Chg 23/Jul/2019
Product Attributes
Type Description Select All
Categories
Manufacturer Würth Elektronik
Series WS-TASV
Packaging Cut Tape (CT) 
Part Status Active
Circuit SPST-NO
Switch Function Off-Mom
Contact Rating @ Voltage 0.05A @ 12VDC
Actuator Type Rectangular Button
Mounting Type Surface Mount
Actuator Height off PCB, Vertical 4.30mm
Actuator Length, Right Angle -
Actuator Orientation Top Actuated
Termination Style SMD (SMT) Tab
Outline 6.00mm x 3.50mm
Illumination Non-Illuminated
Illumination Type, Color -
Illumination Voltage (Nominal) -
Operating Force 360gf
Ingress Protection -
Features -
Operating Temperature -40°C ~ 85°C
Actuator Material Liquid Crystal Polymer (LCP)
Switch Travel 0.25mm
Mechanical Life 50,000 Cycles
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits

499001

SWITCHES

Würth Elektronik

$252.70000 Details
You May Also Be Interested In

MMBT4401-7-F

TRANS NPN 40V 0.6A SMD SOT23-3

Diodes Incorporated

$0.13000 Details

1053141110

CONN HEADER R/A 10POS 2.5MM

Molex

$2.00000 Details

MMSZ4678T1G

DIODE ZENER 1.8V 500MW SOD123

ON Semiconductor

$0.21000 Details

A-1JB

CONN UMC JACK STR 50 OHM SMD

Amphenol RF

$0.89000 Details

MCP6293T-E/CH

IC OPAMP GP 1 CIRCUIT SOT23-6

Microchip Technology

$0.57000 Details

742792653

FERRITE BEAD 600 OHM 0603 1LN

Würth Elektronik

$0.17000 Details
Additional Resources
Standard Package 1
Other Names 732-7047-1