USD
Favorite

VEMD2020X01 Photodiode 940nm 100ns 30° 2-SMD, Gull Wing
Price & Procurement
63,866 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.94000 $0.94
10 0.72800 $7.28
100 0.46780 $46.78
500 0.39502 $197.51
1,000 0.31185 $311.85
2,500 0.29106 $727.65

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : VEMD2020X01TR-ND
  • Minimum Quantity: 6,000
  • Quantity Available: 60,000 - Immediate
  • Unit Price: $0.26730
  • Cut Tape (CT)  : VEMD2020X01CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 63,866 - Immediate
  • Unit Price: $0.94000

VEMD2020X01

Datasheet
Digi-Key Part Number VEMD2020X01DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number VEMD2020X01
Copy  
Description SENSOR PHOTODIODE 940NM 2SMD GW
Copy  
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

Photodiode 940nm 100ns 30° 2-SMD, Gull Wing

Copy  
Documents & Media
Datasheets VEMD20x0X01
Design Resources Development Tool Selector
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Vishay Semiconductor Opto Division
Series Automotive, AEC-Q101
Packaging Digi-Reel® 
Part Status Active
Wavelength 940nm
Color - Enhanced -
Spectral Range 750nm ~ 1050nm
Diode Type PIN
Responsivity @ nm -
Response Time 100ns
Voltage - DC Reverse (Vr) (Max) 60V
Current - Dark (Typ) 1nA
Active Area 0.23mm²
Viewing Angle 30°
Operating Temperature -40°C ~ 100°C
Mounting Type Surface Mount
Package / Case 2-SMD, Gull Wing
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2A (4 Weeks)
You May Also Be Interested In

VSMB2020X01

EMITTER IR 940NM 100MA SMD

Vishay Semiconductor Opto Division

$0.83000 Details

TEMD1020

SENSOR PHOTODIODE 940NM SMD

Vishay Semiconductor Opto Division

$1.02000 Details

VSMB294008G

EMITTER IR 940NM 100MA SMD

Vishay Semiconductor Opto Division

$0.76000 Details

PD15-22C/TR8

SENSOR PHOTODIODE 940NM 4SMD

Everlight Electronics Co Ltd

$0.48000 Details

AVR-M1005C080MTAAB

VARISTOR 8V 25A 0402

TDK Corporation

$0.37000 Details

SFH 2701

SENSOR PHOTODIODE 820NM 2SMD

OSRAM Opto Semiconductors Inc.

$0.95000 Details
Additional Resources
Standard Package 1
Other Names VEMD2020X01DKR