USD
Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.43000 $0.43
10 0.30500 $3.05
25 0.22600 $5.65
50 0.16640 $8.32
100 0.12220 $12.22
250 0.10096 $25.24
500 0.08324 $41.62
1,000 0.06021 $60.21
5,000 0.05047 $252.37

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number CRA4S810.0KADKR-ND
Copy   CRA4S810.0KADKR-ND
Quantity Available 106,131
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CRA04S08310K0FTD

Copy   CRA04S08310K0FTD
Description RES ARRAY 4 RES 10K OHM 0804
Copy   RES ARRAY 4 RES 10K OHM 0804
Detailed Description

10k Ohm ±1% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±100ppm/°C 0804, Convex, Long Side Terminals

Copy   10k Ohm ±1% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±100ppm/°C 0804, Convex, Long Side Terminals
Documents & Media
Datasheets CRA04S Series
PCN Obsolescence/ EOL CRA Series 08/Nov/2018
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer Vishay Dale
Series CRA04
Packaging ? Digi-Reel® ?
Part Status Last Time Buy
Circuit Type Isolated
Resistance (Ohms) 10k
Tolerance ±1%
Number of Resistors 4
Resistor Matching Ratio -
Resistor-Ratio-Drift -
Number of Pins 8
Power Per Element 62.5mW
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 155°C
Applications -
Mounting Type Surface Mount
Package / Case 0804, Convex, Long Side Terminals
Supplier Device Package -
Size / Dimension 0.079" L x 0.039" W (2.00mm x 1.00mm)
Height - Seated (Max) 0.022" (0.55mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • EXB-28V102JX - Panasonic Electronic Components | Y7102CT-ND DigiKey Electronics
  • EXB-28V102JX
  • Panasonic Electronic Components
  • RES ARRAY 4 RES 1K OHM 0804
  • Unit Price $0.10000
  • Y7102CT-ND
  • EXB-28V220JX - Panasonic Electronic Components | Y7220CT-ND DigiKey Electronics
  • EXB-28V220JX
  • Panasonic Electronic Components
  • RES ARRAY 4 RES 22 OHM 0804
  • Unit Price $0.10000
  • Y7220CT-ND
  • CRA04S0831K00FTD - Vishay Dale | CRA4S81.00KACT-ND DigiKey Electronics
  • CRA04S0831K00FTD
  • Vishay Dale
  • RES ARRAY 4 RES 1K OHM 0804
  • Unit Price $0.43000
  • CRA4S81.00KACT-ND
  • W2A45C103MAT2A - AVX Corporation | 478-2873-1-ND DigiKey Electronics
  • W2A45C103MAT2A
  • AVX Corporation
  • CAP ARRAY 10000PF 50V X7R 0508
  • Unit Price $0.45000
  • 478-2873-1-ND
  • W2A43C102KAT2A - AVX Corporation | W2A43C102KAT2A-ND DigiKey Electronics
  • W2A43C102KAT2A
  • AVX Corporation
  • CAP ARRAY 1000PF 25V X7R 0508
  • Unit Price $0.18150
  • W2A43C102KAT2A-ND
Additional Resources
Standard Package ? 1
Other Names CRA4S810.0KADKR
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CRA4S810.0KATR-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 100,000 - Immediate
  • Unit Price: $0.04379
  • Cut Tape (CT) ? : CRA4S810.0KACT-ND
  • Minimum Quantity: 1
  • Quantity Available: 106,131 - Immediate
  • Unit Price: $0.43000

23:19:08 9/18/2019