USD
Favorite

Price & Procurement
2,327 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.24000 $1.24
10 1.18300 $11.83
50 1.15500 $57.75
100 0.99000 $99.00
500 0.96250 $481.25
1,000 0.81125 $811.25

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 887-2546-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $0.70000
  • Digi-Reel®  : 887-2546-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,327 - Immediate
  • Unit Price: Digi-Reel®

7M25072001

Digi-Key Part Number 887-2546-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 7M25072001
Copy  
Description CRYSTAL 25 MHZ 9PF SMD
Copy  
Manufacturer Standard Lead Time 24 Weeks
Detailed Description

25MHz ±7ppm Crystal 9pF 4-SMD, No Lead

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer TXC CORPORATION
Series 7M
Packaging Cut Tape (CT) 
Part Status Active
Type MHz Crystal
Frequency 25MHz
Frequency Stability ±18ppm
Frequency Tolerance ±7ppm
Load Capacitance 9pF
Operating Mode -
Operating Temperature -40°C ~ 105°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.031" (0.80mm)
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With

LMK03328RHST

IC CLOCK GENERATOR PLL/VCO

Texas Instruments

$18.06000 Details

LMK03328RHST

IC CLOCK GENERATOR PLL/VCO

Texas Instruments

Digi-Reel® Details

LMK03328RHST

IC CLOCK GENERATOR PLL/VCO

Texas Instruments

$13.33312 Details
You May Also Be Interested In

MCZ1210AH900L2T

CMC 100MA 2LN 90 OHM SMD

TDK Corporation

$0.58000 Details

TPS70912DBVR

IC REG LINEAR 1.2V 150MA SOT23-5

Texas Instruments

$1.13000 Details

SMF26A-E3-18

TVS DIODE 26V 42.1V DO219AB

Vishay Semiconductor Diodes Division

$0.36000 Details

LMK03328RHST

IC CLOCK GENERATOR PLL/VCO

Texas Instruments

$18.06000 Details

LMR33620ARNXT

IC REG BUCK ADJUSTABLE 2A 12VQFN

Texas Instruments

$2.20000 Details

BHX1-LR44-SM

BATTERY RETAINER COIN 12MM SMD

MPD (Memory Protection Devices)

$0.75000 Details
Additional Resources
Standard Package 1
Other Names 887-2546-1