Add To Favorites
TLV803MDBZR Supervisor Open Drain or Open Collector 1 Channel SOT-23-3
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.61000 $0.61
10 0.53400 $5.34
100 0.40910 $40.91
500 0.32342 $161.71
1,000 0.25874 $258.74

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number 296-29194-6-ND
Copy   296-29194-6-ND
Quantity Available 38,503
Can ship immediately

Factory Stock ?: 10,001
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TLV803MDBZR

Copy   TLV803MDBZR
Description IC VOLT SUPERVISR 4.38V SOT23-3
Copy   IC VOLT SUPERVISR 4.38V SOT23-3
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Supervisor Open Drain or Open Collector 1 Channel SOT-23-3

Copy   Supervisor Open Drain or Open Collector 1 Channel SOT-23-3
Documents & Media
Datasheets TLV803, 853, 863 Datasheet
Featured Product Power Management
PCN Design/Specification Wire Chg 19/Mar/2016
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Digi-Reel® ?
Part Status Active
Type Simple Reset/Power-On Reset
Number of Voltages Monitored 1
Output Open Drain or Open Collector
Reset Active Low
Reset Timeout 120ms Minimum
Voltage - Threshold 4.38V
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23-3
Base Part Number TLV803M
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • TLV803SDBZR - Texas Instruments | 296-29196-1-ND DigiKey Electronics
  • TLV803SDBZR
  • Texas Instruments
  • IC VOLT SUPERVISR 2.93V SOT23-3
  • Unit Price $0.61000
  • 296-29196-1-ND
  • SN74LVC1G332DBVR - Texas Instruments | 296-18587-1-ND DigiKey Electronics
  • SN74LVC1G332DBVR
  • Texas Instruments
  • IC GATE OR 1CH 3-INP SOT23-6
  • Unit Price $0.36000
  • 296-18587-1-ND
  • TPS25940LRVCR - Texas Instruments | 296-40734-1-ND DigiKey Electronics
  • TPS25940LRVCR
  • Texas Instruments
  • IC PWR MGMT EFUSE 2.7-18V 20WQFN
  • Unit Price $2.01000
  • 296-40734-1-ND
  • TLV62569PDDCR - Texas Instruments | 296-48175-1-ND DigiKey Electronics
  • TLV62569PDDCR
  • Texas Instruments
  • IC REG BUCK ADJ 2A TSOT23-6
  • Unit Price $1.32000
  • 296-48175-1-ND
  • SN74LVC1G10DBVR - Texas Instruments | 296-18755-1-ND DigiKey Electronics
  • SN74LVC1G10DBVR
  • Texas Instruments
  • IC GATE NAND 1CH 3-INP SOT23-6
  • Unit Price $0.37000
  • 296-18755-1-ND
Additional Resources
Standard Package ? 1
Other Names 296-29194-6
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-29194-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 33,000 - Immediate
    9,000 - Factory Stock ?
  • Unit Price: $0.22765
  • Cut Tape (CT) ? : 296-29194-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 38,503 - Immediate
    10,001 - Factory Stock ?
  • Unit Price: $0.61000
  • Tape & Reel (TR) ? : 296-47854-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 3,250 - Immediate
    8,750 - Factory Stock ?
  • Unit Price: $0.42300
  • Cut Tape (CT) ? : 296-47854-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,465 - Immediate
    8,840 - Factory Stock ?
  • Unit Price: $0.70000
  • Digi-Reel® ? : 296-47854-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,465 - Immediate
    8,840 - Factory Stock ?
  • Unit Price: Digi-Reel®

10:10:57 7/17/2019