USD
Favorite

CC1312R1F3RGZT IC RF TxRx + MCU 431MHz ~ 527MHz, 861MHz ~ 1.054GHz, 1.069GHz ~ 1.329GHz 48-VFQFN Exposed Pad
Price & Procurement
75 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 8.96000 $8.96
10 8.21500 $82.15
25 7.46800 $186.70
100 6.72120 $672.12

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package

CC1312R1F3RGZT

Datasheet
Digi-Key Part Number 296-CC1312R1F3RGZTDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CC1312R1F3RGZT
Copy  
Description WIRELESS COMMUNICATION
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

IC RF TxRx + MCU 431MHz ~ 527MHz, 861MHz ~ 1.054GHz, 1.069GHz ~ 1.329GHz 48-VFQFN Exposed Pad

Copy  
Documents & Media
Datasheets CC1312R Datasheet
CC1312R Errata
PCN Assembly/Origin Mult Dev Site Add 22/Nov/2019
Mult Dev 03/Feb/2020
Manufacturer Product Page CC1312R1F3RGZT Specifications
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series SimpleLink™
Packaging Digi-Reel® 
Part Status Active
Type TxRx + MCU
RF Family/Standard -
Protocol -
Modulation 2-FSK, 4-FSK, GFSK
Frequency 431MHz ~ 527MHz, 861MHz ~ 1.054GHz, 1.069GHz ~ 1.329GHz
Data Rate (Max) 4Mbps
Power - Output 14dBm
Sensitivity -125dBm
Memory Size 352kB Flash, 80kB RAM
Serial Interfaces I²C, I²S, SPI, UART
GPIO 30
Voltage - Supply 1.8V ~ 3.8V
Current - Receiving 5.8mA
Current - Transmitting 8mA ~ 24.9mA
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 48-VFQFN Exposed Pad
Supplier Device Package 48-VQFN (7x7)
Base Part Number CC1312
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

CC1312R1F3RGZR

WIRELESS COMMUNICATION

Texas Instruments

$7.79000 Details

NX2016SA-48M-EXS00A-CS05517

CRYSTAL 48MHZ 7PF SMD

NDK America, Inc.

$0.81000 Details

SM74611KTTR

DIODE GEN PURP 30V 15A DDPAK

Texas Instruments

$3.50000 Details

LM5163QDDARQ1

PWR MGMT SWITCHING REGULATOR

Texas Instruments

$3.37000 Details

LM26LVCISD-100/NOPB

THERMOSTAT 100DEGC OPN DRN 6WSON

Texas Instruments

$1.73000 Details

MX25L4006EZUI-12G

IC FLASH 4M SPI 86MHZ 8USON

Macronix

$0.53000 Details
Additional Resources
Standard Package 1
Other Names 296-CC1312R1F3RGZTDKR