USD
Favorite

CC1312R1F3RGZR IC RF TxRx + MCU 431MHz ~ 527MHz, 861MHz ~ 1.054GHz, 1.069GHz ~ 1.329GHz 48-VFQFN Exposed Pad
Price & Procurement
1,610 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 7.79000 $7.79
10 7.14300 $71.43
25 6.49400 $162.35
100 5.84460 $584.46
250 5.35756 $1,339.39
500 4.87050 $2,435.25
1,000 4.38345 $4,383.45

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package

CC1312R1F3RGZR

Datasheet
Digi-Key Part Number 296-CC1312R1F3RGZRDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CC1312R1F3RGZR
Copy  
Description WIRELESS COMMUNICATION
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

IC RF TxRx + MCU 431MHz ~ 527MHz, 861MHz ~ 1.054GHz, 1.069GHz ~ 1.329GHz 48-VFQFN Exposed Pad

Copy  
Documents & Media
Datasheets CC1312R Datasheet
CC1312R Errata
PCN Assembly/Origin Mult Dev Site Add 22/Nov/2019
Mult Dev 03/Feb/2020
Manufacturer Product Page CC1312R1F3RGZR Specifications
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series SimpleLink™
Packaging Digi-Reel® 
Part Status Active
Type TxRx + MCU
RF Family/Standard -
Protocol -
Modulation 2-FSK, 4-FSK, GFSK
Frequency 431MHz ~ 527MHz, 861MHz ~ 1.054GHz, 1.069GHz ~ 1.329GHz
Data Rate (Max) 4Mbps
Power - Output 14dBm
Sensitivity -125dBm
Memory Size 352kB Flash, 80kB RAM
Serial Interfaces I²C, I²S, SPI, UART
GPIO 30
Voltage - Supply 1.8V ~ 3.8V
Current - Receiving 5.8mA
Current - Transmitting 8mA ~ 24.9mA
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 48-VFQFN Exposed Pad
Supplier Device Package 48-VQFN (7x7)
Base Part Number CC1312
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

LAUNCHXL-CC1312R1

LAUNCHPAD CC1312R EVAL BRD

Texas Instruments

$47.19000 Details

0850BM14E0016T

BALUN 770MHZ-928MHZ 50/50 0603

Johanson Technology Inc.

$0.53000 Details

SE2435L-R

IC FRONT END 930MHZ ISM 24QFN

Skyworks Solutions Inc.

$2.89000 Details

RC1882CEF-IPM

RX TXRX MOD ISM < 1GHZ CAST SMD

Radiocrafts AS

$21.14000 Details

BLM18HE152SN1D

FERRITE BEAD 1.5 KOHM 0603 1LN

Murata Electronics

$0.21000 Details

RC1882-RIIM-DK

EVAL BOARD FOR RC1882CEF-IPM

Radiocrafts AS

$300.00000 Details
Additional Resources
Standard Package 1
Other Names 296-CC1312R1F3RGZRDKR