USD
Favorite

41770 Terminal Magnetic Connector Thru Type 7000-13000 CMA Crimp
Price & Procurement
40,805 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.14000 $0.14
10 0.13500 $1.35
25 0.10040 $2.51
50 0.08580 $4.29
100 0.08300 $8.30
250 0.07160 $17.90
500 0.06872 $34.36
1,000 0.06013 $60.13
2,500 0.05440 $136.01

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : A104088TR-ND
  • Minimum Quantity: 15,000
  • Quantity Available: 30,000 - Immediate
  • Unit Price: $0.04504

41770

Datasheet
Digi-Key Part Number A104088CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 41770
Copy  
Description CONN MAG TERM 7000-13000CMA CRMP
Copy  
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

Terminal Magnetic Connector Thru Type 7000-13000 CMA Crimp

Copy  
Documents & Media
Datasheets 41770
Environmental Information 41770 Statement of Compliance
Featured Product Drone Solutions
3D Drawings 41770.pdf
Product Attributes
Type Description Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series Amplivar
Packaging Cut Tape (CT) 
Part Status Active
Style Thru Type
Terminal Type Splice
Size -
Termination Crimp
Wire Gauge 7000-13000 CMA
Features Serrated Mating Area
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names A104088CT