Add To Favorites
DPX105950DT-6012A1 RF Diplexor Diplexer 2.3GHz ~ 2.5GHz / 4.9GHz ~ 5.95GHz 0402 (1005 Metric), 4 PC Pad
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.35000 $0.35
10 0.30900 $3.09
25 0.27920 $6.98
100 0.24440 $24.44
250 0.21448 $53.62
500 0.18952 $94.76
1,000 0.14963 $149.63
5,000 0.13267 $663.34

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 445-172909-1-ND
Copy   445-172909-1-ND
Quantity Available 9,541
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DPX105950DT-6012A1

Copy   DPX105950DT-6012A1
Description RF DIPLEXER 2.4GHZ/5.425GHZ 0402
Copy   RF DIPLEXER 2.4GHZ/5.425GHZ 0402
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

RF Diplexor Diplexer 2.3GHz ~ 2.5GHz / 4.9GHz ~ 5.95GHz 0402 (1005 Metric), 4 PC Pad

Copy   RF Diplexor Diplexer 2.3GHz ~ 2.5GHz / 4.9GHz ~ 5.95GHz 0402 (1005 Metric), 4 PC Pad
Documents & Media
Datasheets DPX105950DT-6012A1
Other Related Documents RF Cellular Product Map
RF Connectivity Product Map
Design Resources Development Tool Selector
PCN Packaging Carrier Tape Material 04/Sep/2017
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer TDK Corporation
Series DPX
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Diplexer
Frequency Bands (Low / High) 2.3GHz ~ 2.5GHz / 4.9GHz ~ 5.95GHz
Low Band Attenuation (min / max dB) 30.00dB / -
High Band Attenuation (min / max dB) 20.00dB / -
Return Loss (Low Band / High Band) 10.0dB / 10.0dB
Mounting Type Surface Mount
Package / Case 0402 (1005 Metric), 4 PC Pad
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • SDA06H0B - C&K | CKN6075-ND DigiKey Electronics
  • SDA06H0B
  • C&K
  • SWITCH SLIDE DIP SPST 25MA 24V
  • Unit Price $1.46000
  • CKN6075-ND
  • TPS54233QDRQ1 - Texas Instruments | 296-36809-1-ND DigiKey Electronics
  • TPS54233QDRQ1
  • Texas Instruments
  • IC REG BUCK ADJUSTABLE 2A 8SOIC
  • Unit Price $3.79000
  • 296-36809-1-ND
  • Photo Not Available
  • DPX105950DT-6112A2
  • TDK Corporation
  • MULTILAYER DIPLEXER FOR 2400 - 2
  • Unit Price $0.37000
  • 445-181437-1-ND
Additional Resources
Standard Package ? 1
Other Names 445-172909-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-172909-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 0
  • Unit Price: $0.12113
  • Digi-Reel® ? : 445-172909-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 9,541 - Immediate
  • Unit Price: Digi-Reel®

22:32:29 8/21/2019