USD
Favorite

PA.26A 829MHz, 2.2GHz LTE PCB Trace RF Antenna 698MHz ~ 960MHz, 1.71GHz ~ 2.69GHz 3.9dBi Solder Surface Mount
Price & Procurement
5,249 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 11.57000 $11.57
100 8.26200 $826.20

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 931-1503-2-ND
  • Minimum Quantity: 450
  • Quantity Available: 4,950 - Immediate
  • Unit Price: $8.26200
  • Cut Tape (CT)  : 931-1503-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,249 - Immediate
  • Unit Price: $11.57000

PA.26A

Datasheet
Digi-Key Part Number 931-1503-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number PA.26A
Copy  
Description RF ANT 829MHZ/2.2GHZ PCB TRACE
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

829MHz, 2.2GHz LTE PCB Trace RF Antenna 698MHz ~ 960MHz, 1.71GHz ~ 2.69GHz 3.9dBi Solder Surface Mount

Copy  
Documents & Media
Datasheets PA.26A Specification
Environmental Information Taoglas Limited RoHS3
Featured Product PA.26A SMT Antenna
PCN Packaging Label 25/May/2018
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Taoglas Limited
Series Anam
Packaging Digi-Reel® 
Part Status Active
RF Family/Standard Cellular
Frequency Group Wide Band
Frequency (Center/Band) 829MHz, 2.2GHz
Frequency Range 698MHz ~ 960MHz, 1.71GHz ~ 2.69GHz
Antenna Type PCB Trace
Number of Bands 2
VSWR 3.5
Return Loss -
Gain 3.9dBi
Power - Max 5W
Features -
Termination Solder
Ingress Protection -
Mounting Type Surface Mount
Height (Max) 0.236" (6.00mm)
Applications LTE
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) 3 (168 Hours)
California Prop 65
You May Also Be Interested In

H2UE3P2D2G0100

LTE/4G FULL BAND 698-960 1710-26

Unictron Technologies Corporation

$4.25000 Details

PA.25A

RF ANT 850MHZ/900MHZ CHIP SLD

Taoglas Limited

$11.57000 Details

1462000001

RF ANT 829MHZ/2.2GHZ CHIP SLD

Molex

$2.62000 Details

DMN3404L-7

MOSFET N-CH 30V 5.8A SOT-23

Diodes Incorporated

$0.38000 Details

FH34SRJ-40S-0.5SH(50)

CONN FPC/FFC 40POS .5MM

Hirose Electric Co Ltd

$2.61000 Details

MCP4232T-103E/UN

IC DGTL POT 10KOHM 129TAP 10MSOP

Microchip Technology

$0.90000 Details
Additional Resources
Standard Package 1
Other Names 931-1503-6