USD
Favorite

Photo Not Available
DBP.1575.W.A.30 Frequency Band Pass RF Filter (Radio Frequency) 10MHz Bandwidth 3.5dB 2-SMD, No Lead
Price & Procurement
2,489 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.49000 $1.49
100 1.44840 $144.84
500 1.32600 $663.00
1,000 1.25460 $1,254.60

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 931-1585-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: $1.25460
  • Cut Tape (CT)  : 931-1585-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,489 - Immediate
  • Unit Price: $1.49000

DBP.1575.W.A.30

Datasheet
Digi-Key Part Number 931-1585-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number DBP.1575.W.A.30
Copy  
Description RF FILTER BAND PASS 2SMD
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Frequency Band Pass RF Filter (Radio Frequency) 10MHz Bandwidth 3.5dB 2-SMD, No Lead

Copy  
Documents & Media
Datasheets DBP.1575.W.A.30 Specification
Environmental Information Taoglas Limited RoHS3
Product Attributes
Type Description Select All
Categories
Manufacturer Taoglas Limited
Series -
Packaging Digi-Reel® 
Part Status Active
Bandwidth 10MHz
Filter Type Band Pass
Ripple 0.5dB
Insertion Loss 3.5dB
Mounting Type Surface Mount
Package / Case 2-SMD, No Lead
Size / Dimension 0.228" L x 0.201" W (5.80mm x 5.10mm)
Height (Max) 0.122" (3.10mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
California Prop 65
You May Also Be Interested In

AP.12F.07.0045A

RF ANT 1.575GHZ CER PATCH MHFI

Taoglas Limited

$16.52000 Details

AFS14A04-1575.42-T3

FILTER SAW 1.575GHZ 5SMD

Abracon LLC

$1.23000 Details

EVAL01-HMC1030LP5E

BOARD EVAL PWR DETECTOR HMC1030

Analog Devices Inc.

$119.61000 Details

BPF.24.01

RF FILTER BANDPASS 2.4GHZ INLINE

Taoglas Limited

$24.13000 Details
Additional Resources
Standard Package 1
Other Names 931-1585-6