USD
Favorite

TS922AIYDT General Purpose Amplifier 2 Circuit Rail-to-Rail 8-SO
Price & Procurement
136 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.60000 $1.60
10 1.43100 $14.31
25 1.35800 $33.95
100 1.04280 $104.28
250 0.92152 $230.38
500 0.87300 $436.50
1,000 0.67900 $679.00

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 497-10255-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: $0.64505
  • Cut Tape (CT)  : 497-10255-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 136 - Immediate
  • Unit Price: $1.60000

TS922AIYDT

Datasheet
Digi-Key Part Number 497-10255-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TS922AIYDT
Copy  
Description IC OPAMP GP 2 CIRCUIT 8SO
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

General Purpose Amplifier 2 Circuit Rail-to-Rail 8-SO

Copy  
Documents & Media
Datasheets TS922(A)
Other Related Documents TS922A View All Specifications
TS922A View All Specifications
Product Training Modules High Performance OpAmps
Design Resources Development Tool Selector
EDA / CAD Models TS922AIYDT by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer STMicroelectronics
Series Automotive, AEC-Q100
Packaging Digi-Reel® 
Part Status Active
Amplifier Type General Purpose
Number of Circuits 2
Output Type Rail-to-Rail
Slew Rate 1.3V/µs
Gain Bandwidth Product 4MHz
Current - Input Bias 15nA
Voltage - Input Offset 900µV
Current - Supply 2mA
Current - Output / Channel 80mA
Voltage - Supply, Single/Dual (±) 2.7V ~ 12V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SO
Base Part Number TS922
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 497-10255-6