USD
Favorite

STM32F205ZET6TR ARM® Cortex®-M3 STM32F2 Microcontroller IC 32-Bit 120MHz 512KB (512K x 8) FLASH 144-LQFP (20x20)
Price & Procurement
450 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 11.92000 $11.92
10 10.77000 $107.70
25 10.26920 $256.73
100 8.91650 $891.65
250 8.51580 $2,128.95

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 497-18997-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 0
  • Unit Price: $7.76440
  • Cut Tape (CT)  : 497-18997-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 450 - Immediate
  • Unit Price: $11.92000

STM32F205ZET6TR

Datasheet
Digi-Key Part Number 497-18997-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number STM32F205ZET6TR
Copy  
Description IC MCU 32BIT 512KB FLASH 144LQFP
Copy  
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

ARM® Cortex®-M3 STM32F2 Microcontroller IC 32-Bit 120MHz 512KB (512K x 8) FLASH 144-LQFP (20x20)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer STMicroelectronics
Series STM32F2
Packaging Digi-Reel® 
Part Status Active
Core Processor ARM® Cortex®-M3
Core Size 32-Bit
Speed 120MHz
Connectivity CANbus, I²C, IrDA, LINbus, MMC, SPI, UART/USART, USB OTG
Peripherals Brown-out Detect/Reset, DMA, I²S, LCD, POR, PWM, WDT
Number of I/O 114
Program Memory Size 512KB (512K x 8)
Program Memory Type FLASH
EEPROM Size -
RAM Size 132K x 8
Voltage - Supply (Vcc/Vdd) 1.8V ~ 3.6V
Data Converters A/D 24x12b; D/A 2x12b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 144-LQFP
Supplier Device Package 144-LQFP (20x20)
Base Part Number STM32F205
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
For Use With

MIKROE-1099

EASYMX PRO V7 STM32F107 EVAL BRD

MikroElektronika

$175.76000 Details

DEV-13321

PHOTON REDBOARD SPARKFUN

SparkFun Electronics

$41.95000 Details

MIKROE-2016

MIKROLAB FOR STM32 STM32 EVAL BD

MikroElektronika

$552.24000 Details

3056

CYPRESS WICED WIFI FEATHER

Adafruit Industries LLC

$34.95000 Details
Associated Product View More

USBLC6-2SC6

TVS DIODE 5.25V 17V SOT23-6

STMicroelectronics

$0.45000 Details

ESDA7P120-1U1M

TVS DIODE 5.5V 11.5V 1610

STMicroelectronics

$0.35000 Details

EMIF06-MSD02N16

FILTER RC(PI) 45 OHM/20PF SMD

STMicroelectronics

$0.86000 Details

ESDA6V1L

TVS DIODE 5.25V SOT23-3

STMicroelectronics

$0.45000 Details

NUCLEO-F207ZG

NUCLEO-144 STM32F207ZG EVAL BRD

STMicroelectronics

$24.47000 Details

ESDALC6V1-1U2

TVS DIODE 3V ST0201

STMicroelectronics

$0.37000 Details
You May Also Be Interested In

STM32F205ZGT6TR

IC MCU 32BIT 1MB FLASH 144LQFP

STMicroelectronics

$12.45000 Details
Additional Resources
Standard Package 1
Other Names 497-18997-6