USD
Favorite

STM32F103ZET6TR ARM® Cortex®-M3 STM32F1 Microcontroller IC 32-Bit 72MHz 512KB (512K x 8) FLASH 144-LQFP (20x20)
Price & Procurement
548 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 10.06000 $10.06
10 9.08800 $90.88
25 8.66560 $216.64
100 7.52430 $752.43
250 7.18612 $1,796.53

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 497-17396-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 500 - Immediate
  • Unit Price: $6.36120
  • Cut Tape (CT)  : 497-17396-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 548 - Immediate
  • Unit Price: $10.06000
  • Tray  : 497-6442-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,998 - Immediate
  • Unit Price: $9.28000

STM32F103ZET6TR

Datasheet
Digi-Key Part Number 497-17396-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number STM32F103ZET6TR
Copy  
Description IC MCU 32BIT 512KB FLASH 144LQFP
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

ARM® Cortex®-M3 STM32F1 Microcontroller IC 32-Bit 72MHz 512KB (512K x 8) FLASH 144-LQFP (20x20)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer STMicroelectronics
Series STM32F1
Packaging Digi-Reel® 
Part Status Active
Core Processor ARM® Cortex®-M3
Core Size 32-Bit
Speed 72MHz
Connectivity CANbus, I²C, IrDA, LINbus, SPI, UART/USART, USB
Peripherals DMA, Motor Control PWM, PDR, POR, PVD, PWM, Temp Sensor, WDT
Number of I/O 112
Program Memory Size 512KB (512K x 8)
Program Memory Type FLASH
EEPROM Size -
RAM Size 64K x 8
Voltage - Supply (Vcc/Vdd) 2V ~ 3.6V
Data Converters A/D 21x12b; D/A 2x12b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 144-LQFP
Supplier Device Package 144-LQFP (20x20)
Base Part Number STM32F103
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
For Use With View More

STM3210E-EVAL

STM32 EVAL BRD

STMicroelectronics

$248.75000 Details

MIKROE-1099

EASYMX PRO V7 STM32F107 EVAL BRD

MikroElektronika

$175.76000 Details

101020082

GROVE FINGER-CLIP HEART SENSOR

Seeed Technology Co., Ltd

$24.48000 Details

102990148

ESPRUINO V1.4 STM32F103 EVAL BRD

Seeed Technology Co., Ltd

$40.70000 Details

MIKROE-2016

MIKROLAB FOR STM32 STM32 EVAL BD

MikroElektronika

$552.24000 Details

103020024

GROVE - FINGER-CLIP HEART RATE S

Seeed Technology Co., Ltd

$21.93000 Details
Associated Product View More

USBLC6-2SC6

TVS DIODE 5.25V 17V SOT23-6

STMicroelectronics

$0.47000 Details

ESDA6V1L

TVS DIODE 5.25V SOT23-3

STMicroelectronics

$0.47000 Details

ESDA7P120-1U1M

TVS DIODE 5.5V 11.5V 1610

STMicroelectronics

$0.36000 Details

EMIF06-MSD02N16

FILTER RC(PI) 45 OHM/20PF SMD

STMicroelectronics

$0.95000 Details

ESDALC6V1-1U2

TVS DIODE 3V ST0201

STMicroelectronics

$0.38000 Details

USBLC6-2SC6

TVS DIODE 5.25V 17V SOT23-6

STMicroelectronics

Digi-Reel® Details
You May Also Be Interested In

STM32F103ZET6

IC MCU 32BIT 512KB FLASH 144LQFP

STMicroelectronics

$9.28000 Details

STM32F103VET6

IC MCU 32BIT 512KB FLASH 100LQFP

STMicroelectronics

$8.36000 Details

10M02SCE144I7G

IC FPGA 101 I/O 144EQFP

Intel

$9.84000 Details

DSC6001JI2A-032.0000

MEMS OSC XO 32.0000MHZ CMOS SMD

Microchip Technology

$0.89000 Details

SMAJ28CA-TR

TVS DIODE 28V 59V SMA

STMicroelectronics

$0.35000 Details

RJHSE-5480

CONN MOD JACK 8P8C R/A SHIELDED

Amphenol ICC (Commercial Products)

$1.28000 Details
Additional Resources
Standard Package 1
Other Names 497-17396-6