USD
Add To Favorites
STH12N120K5-2 N-Channel 1200V 12A (Tc) 250W (Tc) Surface Mount H2Pak-2
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 10.21000 $10.21
10 9.22800 $92.28
100 7.63980 $763.98
500 6.65262 $3,326.31

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number 497-15425-6-ND
Copy   497-15425-6-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

STH12N120K5-2

Copy   STH12N120K5-2
Description MOSFET N-CH 1200V 12A H2PAK-2
Copy   MOSFET N-CH 1200V 12A H2PAK-2
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

N-Channel 1200V 12A (Tc) 250W (Tc) Surface Mount H2Pak-2

Copy   N-Channel 1200V 12A (Tc) 250W (Tc) Surface Mount H2Pak-2
Documents & Media
Datasheets STx12N120K5(-2), STWA12N120K5
Product Training Modules STMicroelectronics ST MOSFETs
Simulation Models STH12N120K5-2 Spice Model
Product Attributes Select All
Categories
Manufacturer STMicroelectronics
Series MDmesh™ K5
Packaging ? Digi-Reel® ?
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 1200V
Current - Continuous Drain (Id) @ 25°C 12A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 10V
Rds On (Max) @ Id, Vgs 690mOhm @ 6A, 10V
Vgs(th) (Max) @ Id 5V @ 100µA
Gate Charge (Qg) (Max) @ Vgs 44.2nC @ 10V
Vgs (Max) ±30V
Input Capacitance (Ciss) (Max) @ Vds 1370pF @ 100V
FET Feature -
Power Dissipation (Max) 250W (Tc)
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package H2Pak-2
Package / Case TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
Base Part Number STH12N
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • C2M0280120D - Cree/Wolfspeed | C2M0280120D-ND DigiKey Electronics
  • C2M0280120D
  • Cree/Wolfspeed
  • MOSFET N-CH 1200V 10A TO-247-3
  • Unit Price $5.43000
  • C2M0280120D-ND
Additional Resources
Standard Package ? 1
Other Names 497-15425-6
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 497-15425-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: $5.62545
  • Cut Tape (CT) ? : 497-15425-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: $10.21000

22:58:58 9/15/2019