USD
Favorite

LIS3DSHTR Accelerometer X, Y, Z Axis ±2g, 4g, 6g, 8g, 16g 1.56Hz ~ 800Hz 16-LGA (3x3)
Price & Procurement
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.14000 $2.14
10 1.92400 $19.24
25 1.81520 $45.38
100 1.54640 $154.64
500 1.27050 $635.25
1,000 1.05270 $1,052.70

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 497-13244-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 0
  • Unit Price: $0.89100
  • Cut Tape (CT)  : 497-13244-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: $2.14000

LIS3DSHTR

Datasheet
Digi-Key Part Number 497-13244-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number LIS3DSHTR
Copy  
Description ACCEL 2-16G I2C/SPI 16LGA
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Accelerometer X, Y, Z Axis ±2g, 4g, 6g, 8g, 16g 1.56Hz ~ 800Hz 16-LGA (3x3)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer STMicroelectronics
Series -
Packaging Digi-Reel® 
Part Status Active
Type Digital
Axis X, Y, Z
Acceleration Range ±2g, 4g, 6g, 8g, 16g
Sensitivity (LSB/g) 16666 (±2g) ~ 1369 (±16g)
Sensitivity (mV/g) -
Bandwidth 1.56Hz ~ 800Hz
Output Type I²C, SPI
Voltage - Supply 1.71V ~ 3.6V
Features Adjustable Bandwidth, Selectable Scale, Temperature Sensor
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 16-VFLGA
Supplier Device Package 16-LGA (3x3)
Base Part Number LIS3
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
For Use With

STEVAL-MKI134V1

BOARD EVAL FOR LIS3DSH

STMicroelectronics

$21.28000 Details

MIKROE-1905

DEV BOARD ACCEL2 CLICK

MikroElektronika

$19.76000 Details
You May Also Be Interested In

RN4871U-V/RM118

RX TXRX MODULE BLUETOOTH 5.0 SMD

Microchip Technology

$5.82000 Details

NX3225GD-8MHZ-STD-CRA-3

CRYSTAL 8.0000MHZ 8PF SMD

NDK America, Inc.

$0.94000 Details

LIS331HHTR

ACCEL 6-24G I2C/SPI 16LGA

STMicroelectronics

$5.33000 Details

HTS221TR

SENS HUMI/TEMP 2.5V I2C 4.5% SMD

STMicroelectronics

$3.82000 Details

ABS05-32.768KHZ-9-T

CRYSTAL 32.7680KHZ 9PF SMD

Abracon LLC

$1.15000 Details

DMP3099L-7

MOSFET P-CH 30V SOT23

Diodes Incorporated

$0.33000 Details
Additional Resources
Standard Package 1
Other Names 497-13244-6