USD
Add To Favorites
TS80003-QFNR Wireless Power Transmitter PMIC 40-VQFN (5x5)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
5,000 4.12500 $20,625.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number TS80003-QFNRTR-ND
Copy   TS80003-QFNRTR-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TS80003-QFNR

Copy   TS80003-QFNR
Description HIGH EFF TX CONTR WIRELESS POWER
Copy   HIGH EFF TX CONTR WIRELESS POWER
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Wireless Power Transmitter PMIC 40-VQFN (5x5)

Copy   Wireless Power Transmitter PMIC 40-VQFN (5x5)
Documents & Media
Datasheets TS80003
PCN Packaging Label Changes 28/Jun/2019
Product Attributes Select All
Categories
Manufacturer Semtech Corporation
Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
Applications Wireless Power Transmitter
Current - Supply -
Voltage - Supply 1.8V ~ 5.5V
Operating Temperature -40°C ~ 105°C
Mounting Type Surface Mount
Package / Case 40-VFQFN Exposed Pad
Supplier Device Package 40-VQFN (5x5)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • TS61002-QFNR - Semtech Corporation | TS61002-QFNRCT-ND DigiKey Electronics
  • TS61002-QFNR
  • Semtech Corporation
  • FULL BRIDGE HIGH VOLTAGE FET DRI
  • Unit Price $2.75000
  • TS61002-QFNRCT-ND
  • TS94033SKTRC - Semtech Corporation | TS94033SKTRCCT-ND DigiKey Electronics
  • TS94033SKTRC
  • Semtech Corporation
  • IC CURR SENSE 1 CIRCUIT SOT23-8
  • Unit Price $0.85000
  • TS94033SKTRCCT-ND
  • TS80000-QFNR - Semtech Corporation | TS80000-QFNRCT-ND DigiKey Electronics
  • TS80000-QFNR
  • Semtech Corporation
  • IC TRANSMITTER DVR WIRELSS 36QFN
  • Unit Price $17.30000
  • TS80000-QFNRCT-ND
  • TS61001-QFNR - Semtech Corporation | TS61001-QFNRCT-ND DigiKey Electronics
  • TS61001-QFNR
  • Semtech Corporation
  • IC FET DRIVER HV 28QFN
  • Unit Price $3.23000
  • TS61001-QFNRCT-ND
  • NXQ1TXH5/101J - NXP USA Inc. | 568-12937-1-ND DigiKey Electronics
  • NXQ1TXH5/101J
  • NXP USA Inc.
  • RF XMITTER 110-205KHZ 32VFQFN
  • Unit Price $4.53000
  • 568-12937-1-ND
Additional Resources
Standard Package ? 5,000
Other Names TS80003-QFNRTR
Alternate Package | This part is also available in the following packaging:
  • Cut Tape (CT) ? : TS80003-QFNRCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,684 - Immediate
  • Unit Price: $8.09000
  • Digi-Reel® ? : TS80003-QFNRDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,684 - Immediate
  • Unit Price: Digi-Reel®

23:04:00 9/18/2019