USD
Add To Favorites
SC2596SETRT - LDO (Linear), DDR Voltage Regulator IC 1 Output 8-SOIC-EP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.88000 $1.88
10 1.69200 $16.92
25 1.59640 $39.91
100 1.36020 $136.02
250 1.27720 $319.30
500 1.11756 $558.78
1,000 0.92597 $925.97

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number SC2596SEDKR-ND
Copy   SC2596SEDKR-ND
Quantity Available 317
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SC2596SETRT

Copy   SC2596SETRT
Description IC REG LDO DDR 1OUT 8SOIC
Copy   IC REG LDO DDR 1OUT 8SOIC
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

- LDO (Linear), DDR Voltage Regulator IC 1 Output 8-SOIC-EP

Copy   - LDO (Linear), DDR Voltage Regulator IC 1 Output 8-SOIC-EP
Documents & Media
Datasheets SC2596
PCN Packaging Label Changes 28/Jun/2019
PCN Part Status Change Mult Device Shipment Hold 11/Apr/2016
Product Attributes Select All
Categories
Manufacturer Semtech Corporation
Series -
Packaging ? Digi-Reel® ?
Part Status Active
Applications LDO (Linear), DDR
Voltage - Input 2.3V ~ 5.5V
Number of Outputs 1
Voltage - Output 0.9V, 1.25V
Operating Temperature -40°C ~ 105°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width) Exposed Pad
Supplier Device Package 8-SOIC-EP
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names SC2596SEDKR
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SC2596SETR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: $0.83700
  • Cut Tape (CT) ? : SC2596SECT-ND
  • Minimum Quantity: 1
  • Quantity Available: 317 - Immediate
  • Unit Price: $1.88000

23:18:57 9/18/2019