USD
Favorite

Price & Procurement
29,542 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.16000 $0.16
10 0.11100 $1.11
100 0.05230 $5.23
500 0.03668 $18.34
1,000 0.03036 $30.36

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 1276-3010-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 460,000 - Immediate
  • Unit Price: $0.02233
  • Cut Tape (CT)  : 1276-3010-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 462,416 - Immediate
  • Unit Price: $0.16000
  • Digi-Reel®  : 1276-3010-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 462,416 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : 1276-6495-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 27,000 - Immediate
  • Unit Price: $0.02456
  • Cut Tape (CT)  : 1276-6495-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 29,542 - Immediate
  • Unit Price: $0.16000

CL21F105ZBFNNNG

Datasheet
Digi-Key Part Number 1276-6495-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CL21F105ZBFNNNG
Copy  
Description CAP CER 1UF 50V Y5V 0805
Copy  
Manufacturer Standard Lead Time 22 Weeks
Detailed Description

1µF -20%, +80% 50V Ceramic Capacitor Y5V (F) 0805 (2012 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Samsung Electro-Mechanics
Series CL
Packaging Digi-Reel® 
Part Status Active
Capacitance 1µF
Tolerance -20%, +80%
Voltage - Rated 50V
Temperature Coefficient Y5V (F)
Operating Temperature -30°C ~ 85°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.053" (1.35mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 1276-6495-6