USD
Favorite

Price & Procurement
493,263 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.10000 $0.10
10 0.05500 $0.55
50 0.03000 $1.50
100 0.02450 $2.45
500 0.01752 $8.76
1,000 0.01376 $13.76
2,500 0.01251 $31.28
5,000 0.01151 $57.56

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 1276-1042-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 490,000 - Immediate
  • Unit Price: $0.01014
  • Cut Tape (CT)  : 1276-1042-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 493,263 - Immediate
  • Unit Price: $0.10000
  • Tape & Reel (TR)  : 1276-6444-2-ND
  • Minimum Quantity: 15,000
  • Quantity Available: 345,000 - Immediate
  • Unit Price: $0.01012
  • Cut Tape (CT)  : 1276-6444-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 353,391 - Immediate
  • Unit Price: $0.10000
  • Digi-Reel®  : 1276-6444-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 353,391 - Immediate
  • Unit Price: Digi-Reel®

CL03A224MQ3NNNC

Datasheet
Digi-Key Part Number 1276-1042-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CL03A224MQ3NNNC
Copy  
Description CAP CER 0.22UF 6.3V X5R 0201
Copy  
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

0.22µF ±20% 6.3V Ceramic Capacitor X5R 0201 (0603 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Samsung Electro-Mechanics
Series CL
Packaging Digi-Reel® 
Part Status Active
Capacitance 0.22µF
Tolerance ±20%
Voltage - Rated 6.3V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0201 (0603 Metric)
Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max) -
Thickness (Max) 0.013" (0.33mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 1276-1042-6