USD
Favorite

Price & Procurement
113,768 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.10000 $0.10
10 0.07900 $0.79
25 0.05440 $1.36
50 0.04240 $2.12
100 0.03030 $3.03
250 0.02360 $5.90
500 0.01876 $9.38
1,000 0.01331 $13.31
5,000 0.01029 $51.43

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : Y7270TR-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 100,000 - Immediate
  • Unit Price: $0.00839
  • Cut Tape (CT)  : Y7270CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 113,768 - Immediate
  • Unit Price: $0.10000

EXB-28V270JX

Datasheet
Digi-Key Part Number Y7270DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number EXB-28V270JX
Copy  
Description RES ARRAY 4 RES 27 OHM 0804
Copy  
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

27 Ohm ±5% 62.5mW Power Per Element Isolated Resistor Network/Array ±200ppm/°C 0804, Convex, Long Side Terminals

Copy  
Documents & Media
Datasheets EXB-xxV Series Datasheet
Environmental Information RoHS3 EXB-1,2,3,N,S,V Series
HTML Datasheet EXB-xxV Series Datasheet
Product Attributes
Type Description Select All
Categories
Manufacturer Panasonic Electronic Components
Series EXB
Packaging Digi-Reel® 
Part Status Active
Circuit Type Isolated
Resistance (Ohms) 27
Tolerance ±5%
Number of Resistors 4
Resistor Matching Ratio -
Resistor-Ratio-Drift -
Number of Pins 8
Power Per Element 62.5mW
Temperature Coefficient ±200ppm/°C
Operating Temperature -55°C ~ 125°C
Applications Automotive AEC-Q200
Mounting Type Surface Mount
Package / Case 0804, Convex, Long Side Terminals
Supplier Device Package 0804
Size / Dimension 0.079" L x 0.039" W (2.00mm x 1.00mm)
Height - Seated (Max) 0.018" (0.45mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

PUSB3FR6Z

TVS DIODE 3.3V 3V 7XSON

Nexperia USA Inc.

$0.42000 Details

TCR2LE12,LM(CT

IC REG LINEAR 1.2V 200MA ESV

Toshiba Semiconductor and Storage

$0.41000 Details

ABM10-24.000MHZ-E20-T

CRYSTAL 24.0000MHZ 10PF SMD

Abracon LLC

$1.61000 Details

0868AT43A0020E

RF ANT 868MHZ CHIP SOLDER SMD

Johanson Technology Inc.

$0.87000 Details

Z0402C102BSMST

FERRITE BEAD 1 KOHM 0402 1LN

KEMET

$0.12000 Details

NC7SV04L6X

IC INVERTER 1CH 1-INP 6MICROPAK

ON Semiconductor

$0.49000 Details
Additional Resources
Standard Package 1
Other Names Y7270DKR