Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.10000 $0.10
10 0.07900 $0.79
25 0.05440 $1.36
50 0.04240 $2.12
100 0.03030 $3.03
250 0.02360 $5.90
500 0.01876 $9.38
1,000 0.01331 $13.31
5,000 0.01029 $51.43

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number Y7152DKR-ND
Copy   Y7152DKR-ND
Quantity Available 317,130
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

EXB-28V152JX

Copy   EXB-28V152JX
Description RES ARRAY 4 RES 1.5K OHM 0804
Copy   RES ARRAY 4 RES 1.5K OHM 0804
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

1.5k Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 0804, Convex, Long Side Terminals

Copy   1.5k Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 0804, Convex, Long Side Terminals
Documents & Media
Datasheets EXB-xxV Series Datasheet
HTML Datasheet EXB-xxV Series Datasheet
Product Attributes Select All
Categories
Manufacturer Panasonic Electronic Components
Series EXB
Packaging ? Digi-Reel® ?
Part Status Active
Circuit Type Isolated
Resistance (Ohms) 1.5k
Tolerance ±5%
Number of Resistors 4
Resistor Matching Ratio -
Resistor-Ratio-Drift -
Number of Pins 8
Power Per Element 62.5mW
Temperature Coefficient ±200ppm/°C
Operating Temperature -55°C ~ 125°C
Applications Automotive AEC-Q200
Mounting Type Surface Mount
Package / Case 0804, Convex, Long Side Terminals
Supplier Device Package 0804
Size / Dimension 0.079" L x 0.039" W (2.00mm x 1.00mm)
Height - Seated (Max) 0.018" (0.45mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • EXB-28V103JX - Panasonic Electronic Components | Y7103CT-ND DigiKey Electronics
  • EXB-28V103JX
  • Panasonic Electronic Components
  • RES ARRAY 4 RES 10K OHM 0804
  • Unit Price $0.10000
  • Y7103CT-ND
  • 0ZCK0075FF2E - Bel Fuse Inc. | 507-1814-1-ND DigiKey Electronics
  • 0ZCK0075FF2E
  • Bel Fuse Inc.
  • PTC RESET FUSE 6V 750MA 0805
  • Unit Price $0.21000
  • 507-1814-1-ND
  • BALF-NRF01E3 - STMicroelectronics | 497-15487-1-ND DigiKey Electronics
  • BALF-NRF01E3
  • STMicroelectronics
  • BALUN 2.4GHZ-2.54GHZ 6XFLGA
  • Unit Price $0.60000
  • 497-15487-1-ND
Additional Resources
Standard Package ? 1
Other Names Y7152DKR
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : Y7152TR-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 310,000 - Immediate
  • Unit Price: $0.00839
  • Cut Tape (CT) ? : Y7152CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 317,130 - Immediate
  • Unit Price: $0.10000

19:48:56 6/26/2019