USD
Favorite

Photo Not Available
EVP-BB0AAB000 Tactile Switch SPST-NO Top Actuated Surface Mount
Price & Procurement
7,712 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.85000 $0.85
10 0.66400 $6.64
100 0.42660 $42.66
500 0.36024 $180.12
1,000 0.28440 $284.40
2,500 0.26544 $663.60
5,000 0.25596 $1,279.80

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : P124389TR-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 0
  • Unit Price: $0.25217
  • Digi-Reel®  : P124389DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,712 - Immediate
  • Unit Price: Digi-Reel®

EVP-BB0AAB000

Datasheet
Digi-Key Part Number P124389CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number EVP-BB0AAB000
Copy  
Description EVP-BB LTSW 0.7N
Copy  
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

Tactile Switch SPST-NO Top Actuated Surface Mount

Copy  
Documents & Media
Datasheets EVPBB Series Datasheet
Product Attributes
Type Description Select All
Categories
Manufacturer Panasonic Electronic Components
Series EVPBB
Packaging Cut Tape (CT) 
Part Status Active
Circuit SPST-NO
Switch Function Off-Mom
Contact Rating @ Voltage 0.02A @ 15VDC
Actuator Type Standard
Mounting Type Surface Mount
Actuator Height off PCB, Vertical 0.50mm
Actuator Length, Right Angle -
Actuator Orientation Top Actuated
Termination Style Gull Wing
Outline 2.60mm x 1.60mm
Illumination Non-Illuminated
Illumination Type, Color -
Illumination Voltage (Nominal) -
Operating Force 70gf
Ingress Protection IP67 - Dust Tight, Waterproof
Features -
Operating Temperature -40°C ~ 85°C
Actuator Material -
Switch Travel 0.08mm
Mechanical Life 200,000 Cycles
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
You May Also Be Interested In

EVP-BB1AAB000

EVP-BB LTSW 1.0N

Panasonic Electronic Components

$0.85000 Details

EVP-BB2A9B000

SWITCH TACTILE SPST-NO 0.02A 15V

Panasonic Electronic Components

$0.58000 Details

MDT420E01001

CONN FEMALE 67POS 0.020 GOLD

Amphenol ICC (Commercial Products)

$1.93000 Details

DP83867ISRGZT

IC ETHERNET PHY 48VQFN

Texas Instruments

$8.94000 Details

LTC3372HUK#PBF

60V LOW IQ BUCK CONTROLLER PLUS

Linear Technology/Analog Devices

$15.99000 Details

BLM03AG100SN1D

FERRITE BEAD 10 OHM 0201 1LN

Murata Electronics

$0.14000 Details
Additional Resources
Standard Package 1
Other Names P124389CT