Add To Favorites
Photo Not Available
CCS-PD-1012 Controller
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 669.38000 $669.38

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number CCS-PD-1012-ND
Copy   CCS-PD-1012-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CCS-PD-1012

Copy   CCS-PD-1012
Description CONTROLLER LED SUP CC AC/DC 12V
Copy   CONTROLLER LED SUP CC AC/DC 12V
Detailed Description

Controller

Copy    Controller
Product Attributes Select All
Categories
Manufacturer Omron Automation and Safety
Series PD
Part Status Active
Controller Type -
Output -
Voltage - Supply -
Features -
Mounting Type -
Operating Temperature -
Weight -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names CCSPD1012

20:06:46 8/19/2019