USD
Favorite

Price & Procurement
957 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.97000 $0.97
10 0.76500 $7.65
100 0.57390 $57.39
500 0.43358 $216.79

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 493-2987-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 957 - Immediate
  • Unit Price: $0.35586
  • Cut Tape (CT)  : 493-2987-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 957 - Immediate
  • Unit Price: $0.97000

PCF0J221MCL1GS

Datasheet
Digi-Key Part Number 493-2987-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number PCF0J221MCL1GS
Copy  
Description CAP ALUM POLY 220UF 20% 6.3V SMD
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

220µF 6.3V Aluminum - Polymer Capacitors Radial, Can - SMD 22mOhm 2000 Hrs @ 105°C

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Nichicon
Series PCF
Packaging Digi-Reel® 
Part Status Active
Type Polymer
Capacitance 220µF
Tolerance ±20%
Voltage - Rated 6.3V
ESR (Equivalent Series Resistance) 22mOhm
Lifetime @ Temp. 2000 Hrs @ 105°C
Operating Temperature -55°C ~ 105°C
Ratings -
Applications General Purpose
Ripple Current @ High Frequency 3.4A @ 100kHz
Lead Spacing -
Size / Dimension 0.315" Dia (8.00mm)
Height - Seated (Max) 0.276" (7.00mm)
Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm)
Mounting Type Surface Mount
Package / Case Radial, Can - SMD
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 493-2987-6