USD
Favorite

BC817-25,235 Bipolar (BJT) Transistor NPN 45V 500mA 100MHz 250mW Surface Mount TO-236AB
Price & Procurement
3,669 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.14000 $0.14
10 0.12300 $1.23
25 0.11760 $2.94
100 0.05170 $5.17
250 0.04964 $12.41
500 0.04060 $20.30
1,000 0.02820 $28.20
2,500 0.02463 $61.57
5,000 0.02209 $110.45

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 1727-6184-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 0
  • Unit Price: $0.01880
  • Tape & Reel (TR)  : 1727-2918-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 168,000 - Immediate
  • Unit Price: $0.02463
  • Cut Tape (CT)  : 1727-6184-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,669 - Immediate
  • Unit Price: $0.14000
  • Cut Tape (CT)  : 1727-2918-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 170,095 - Immediate
  • Unit Price: $0.14000
  • Digi-Reel®  : 1727-2918-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 170,095 - Immediate
  • Unit Price: Digi-Reel®

BC817-25,235

Datasheet
Digi-Key Part Number 1727-6184-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number BC817-25,235
Copy  
Description TRANS NPN 45V 0.5A SOT23
Copy  
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

Bipolar (BJT) Transistor NPN 45V 500mA 100MHz 250mW Surface Mount TO-236AB

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Nexperia USA Inc.
Series Automotive, AEC-Q101
Packaging Digi-Reel® 
Part Status Active
Transistor Type NPN
Current - Collector (Ic) (Max) 500mA
Voltage - Collector Emitter Breakdown (Max) 45V
Vce Saturation (Max) @ Ib, Ic 700mV @ 50mA, 500mA
Current - Collector Cutoff (Max) 100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce 160 @ 100mA, 1V
Power - Max 250mW
Frequency - Transition 100MHz
Operating Temperature 150°C (TJ)
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package TO-236AB
Base Part Number BC817
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

BC807-25,235

TRANS PNP 45V 0.5A SOT23

Nexperia USA Inc.

$0.14000 Details

FDLL4148-D87Z

DIODE GEN PURP 100V 200MA SOD80

ON Semiconductor

$0.10000 Details

BC807-40,235

TRANS PNP 45V 0.5A SOT23

Nexperia USA Inc.

$0.14000 Details

4N35SM

OPTOISO 4.17KV TRANS W/BASE 6SMD

ON Semiconductor

$0.64000 Details

US1M-13-F

DIODE GEN PURP 1KV 1A SMA

Diodes Incorporated

$0.41000 Details

BC807-25,215

TRANS PNP 45V 0.5A SOT23

Nexperia USA Inc.

$0.14000 Details
Additional Resources
Standard Package 1
Other Names 1727-6184-6
568-7991-6
568-7991-6-ND