USD
Favorite

BAS40XY,115 Diode Array 2 Pair Series Connection Schottky 40V 120mA (DC) Surface Mount 6-TSSOP, SC-88, SOT-363
Price & Procurement
17,570 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.40000 $0.40
10 0.27100 $2.71
100 0.16020 $16.02
500 0.10846 $54.23
1,000 0.08628 $86.28

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 1727-7147-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 15,000 - Immediate
  • Unit Price: $0.08381
  • Digi-Reel®  : 1727-7147-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 17,570 - Immediate
  • Unit Price: Digi-Reel®

BAS40XY,115

Datasheet
Digi-Key Part Number 1727-7147-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number BAS40XY,115
Copy  
Description DIODE ARRAY SCHOTTKY 40V 6TSSOP
Copy  
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

Diode Array 2 Pair Series Connection Schottky 40V 120mA (DC) Surface Mount 6-TSSOP, SC-88, SOT-363

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Nexperia USA Inc.
Series -
Packaging Cut Tape (CT) 
Part Status Active
Diode Configuration 2 Pair Series Connection
Diode Type Schottky
Voltage - DC Reverse (Vr) (Max) 40V
Current - Average Rectified (Io) (per Diode) 120mA (DC)
Voltage - Forward (Vf) (Max) @ If 1V @ 40mA
Speed Small Signal =< 200mA (Io), Any Speed
Current - Reverse Leakage @ Vr 10µA @ 40V
Operating Temperature - Junction 150°C (Max)
Mounting Type Surface Mount
Package / Case 6-TSSOP, SC-88, SOT-363
Supplier Device Package 6-TSSOP
Base Part Number BAS40XY
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

RCLAMP0554S.TCT

TVS DIODE 5V 15V SOT23-6

Semtech Corporation

$1.11000 Details
Additional Resources
Standard Package 1
Other Names 1727-7147-1
568-9607-1
568-9607-1-ND