USD
Favorite

NXE2S1212MC-R7 Isolated Module DC DC Converter 1 Output 12V 167mA 10.8V - 13.2V Input
Price & Procurement
1,740 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.23000 $4.23
5 4.21000 $21.05
10 4.18000 $41.80
25 4.13000 $103.25
50 4.03000 $201.50

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 811-3184-2-ND
  • Minimum Quantity: 180
  • Quantity Available: 1,620 - Immediate
  • Unit Price: $3.83000
  • Cut Tape (CT)  : 811-3184-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,740 - Immediate
  • Unit Price: $4.23000

NXE2S1212MC-R7

Datasheet
Digi-Key Part Number 811-3184-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number NXE2S1212MC-R7
Copy  
Description DC DC CONVERTER 12V 2W
Copy  
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

Isolated Module DC DC Converter 1 Output 12V 167mA 10.8V - 13.2V Input

Copy  
Documents & Media
Datasheets NXE2 Series Datasheet
Mfg CAD Models NXE2.sldprt
NXE2.stp
NXE2.igs
3D Drawings NXE2.pdf
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Power Solutions Inc.
Series NXE2 (2W)
Packaging Digi-Reel® 
Part Status Active
Type Isolated Module
Number of Outputs 1
Voltage - Input (Min) 10.8V
Voltage - Input (Max) 13.2V
Voltage - Output 1 12V
Voltage - Output 2 -
Voltage - Output 3 -
Current - Output (Max) 167mA
Power (Watts) 2W
Voltage - Isolation 3kV
Applications ITE (Commercial)
Features SCP
Operating Temperature -40°C ~ 85°C
Efficiency 76.5%
Mounting Type Surface Mount
Package / Case 14-SMD Module, 5 Leads
Size / Dimension 0.50" L x 0.40" W x 0.17" H (12.7mm x 10.4mm x 4.4mm)
Control Features -
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In

NXJ1S1212MC-R7

DC DC CONVERTER 12V 1W

Murata Power Solutions Inc.

$3.55000 Details

PCN2-S12-D15-S

DC DC CONVERTER +/-15V 2W

CUI Inc.

$5.99000 Details

LM4040D30IDBZR

IC VREF SHUNT 1% SOT23-3

Texas Instruments

$0.70000 Details

NXE2S1215MC-R7

DC DC CONVERTER 15V 2W

Murata Power Solutions Inc.

$4.23000 Details

DSPIC33FJ256GP710A-I/PT

IC MCU 16BIT 256KB FLASH 100TQFP

Microchip Technology

$7.32000 Details

NX3L2467PW,118

IC ANALOG SWITCH DPDT 16TSSOP

NXP USA Inc.

$0.83000 Details
Additional Resources
Standard Package 1
Other Names 811-3184-6