USD
Favorite

XRCGB16M000FXN16R0 16MHz ±40ppm Crystal 8pF 200 Ohms 4-SMD, No Lead
Price & Procurement
1,504 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.41000 $0.41
10 0.34300 $3.43
50 0.30920 $15.46
100 0.27480 $27.48
500 0.26104 $130.52
1,000 0.21982 $219.82

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 490-18286-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $0.18735
  • Cut Tape (CT)  : 490-18286-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,504 - Immediate
  • Unit Price: $0.41000

XRCGB16M000FXN16R0

Datasheet
Digi-Key Part Number 490-18286-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number XRCGB16M000FXN16R0
Copy  
Description 2.0X1.6X0.65MM 16MHZ CRYSTAL
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

16MHz ±40ppm Crystal 8pF 200 Ohms 4-SMD, No Lead

Copy  
Documents & Media
Datasheets XRCGB16M000FXN16R0 Spec
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series -
Packaging Digi-Reel® 
Part Status Active
Type MHz Crystal
Frequency 16MHz
Frequency Stability ±40ppm
Frequency Tolerance ±40ppm
Load Capacitance 8pF
ESR (Equivalent Series Resistance) 200 Ohms
Operating Mode Fundamental
Operating Temperature -30°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max) 0.028" (0.70mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-18286-6