USD
Favorite

Price & Procurement
79,995 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.10000 $0.10
10 0.06100 $0.61
100 0.04040 $4.04
500 0.03366 $16.83
1,000 0.02827 $28.27
2,500 0.02423 $60.57

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 490-2627-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 79,995 - Immediate
  • Unit Price: $0.01872
  • Cut Tape (CT)  : 490-2627-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 79,995 - Immediate
  • Unit Price: $0.10000

LQG15HS22NJ02D

Datasheet
Digi-Key Part Number 490-2627-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number LQG15HS22NJ02D
Copy  
Description FIXED IND 22NH 350MA 420 MOHM
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

22nH Unshielded Multilayer Inductor 350mA 420mOhm Max 0402 (1005 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series LQG15
Packaging Digi-Reel® 
Part Status Active
Type Multilayer
Material - Core Air
Inductance 22nH
Tolerance ±5%
Current Rating (Amps) 350mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 420mOhm Max
Q @ Freq 8 @ 100MHz
Frequency - Self Resonant 1.9GHz
Ratings -
Operating Temperature -55°C ~ 125°C
Inductance Frequency - Test 100MHz
Mounting Type Surface Mount
Package / Case 0402 (1005 Metric)
Supplier Device Package 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) 0.022" (0.55mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-2627-6