USD
Favorite

GRM033R61A103KA01J 10000pF ±10% 10V Ceramic Capacitor X5R 0201 (0603 Metric)
Price & Procurement
131,832 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.10000 $0.10
10 0.02100 $0.21
100 0.00930 $0.93
500 0.00666 $3.33
1,000 0.00523 $5.23
2,500 0.00476 $11.89
5,000 0.00438 $21.88

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 490-8156-2-ND
  • Minimum Quantity: 50,000
  • Quantity Available: 100,000 - Immediate
  • Unit Price: $0.00306
  • Cut Tape (CT)  : 490-8156-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 131,832 - Immediate
  • Unit Price: $0.10000
  • Tape & Reel (TR)  : 490-3166-2-ND
  • Minimum Quantity: 15,000
  • Quantity Available: 1,665,000 - Immediate
  • Unit Price: $0.00300
  • Cut Tape (CT)  : 490-3166-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,670,348 - Immediate
  • Unit Price: $0.10000
  • Digi-Reel®  : 490-3166-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,670,348 - Immediate
  • Unit Price: Digi-Reel®

GRM033R61A103KA01J

Datasheet
Digi-Key Part Number 490-8156-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number GRM033R61A103KA01J
Copy  
Description CAP CER 10000PF 10V X5R 0201
Copy  
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

10000pF ±10% 10V Ceramic Capacitor X5R 0201 (0603 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GRM
Packaging Digi-Reel® 
Part Status Active
Capacitance 10000pF
Tolerance ±10%
Voltage - Rated 10V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0201 (0603 Metric)
Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max) -
Thickness (Max) 0.013" (0.33mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-8156-6