USD
Favorite

Price & Procurement
847,911 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.10000 $0.10
10 0.04100 $0.41
50 0.02220 $1.11
100 0.01810 $1.81
500 0.01294 $6.47
1,000 0.01016 $10.16
2,500 0.00924 $23.10
5,000 0.00850 $42.50

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 490-4914-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 840,000 - Immediate
  • Unit Price: $0.00776
  • Cut Tape (CT)  : 490-4914-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 847,911 - Immediate
  • Unit Price: $0.10000
  • Tape & Reel (TR)  : GCM155R71H222KA37J-ND
  • Minimum Quantity: 50,000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: $0.00628

GCM155R71H222KA37D

Datasheet
Digi-Key Part Number 490-4914-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number GCM155R71H222KA37D
Copy  
Description CAP CER 2200PF 50V X7R 0402
Copy  
Manufacturer Standard Lead Time 19 Weeks
Detailed Description

2200pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GCM
Packaging Digi-Reel® 
Part Status Active
Capacitance 2200pF
Tolerance ±10%
Voltage - Rated 50V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings AEC-Q200
Applications Automotive
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.55mm)
Lead Spacing -
Lead Style -
Base Part Number GCM155R71H
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-4914-6