Add To Favorites
GRM033R60J683KE19D 0.068µF ±10% 6.3V Ceramic Capacitor X5R 0201 (0603 Metric)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.10000 $0.10
10 0.04300 $0.43
100 0.01920 $1.92
500 0.01368 $6.84
1,000 0.01075 $10.75
2,500 0.00978 $24.44
5,000 0.00899 $44.97

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number 490-3171-6-ND
Copy   490-3171-6-ND
Quantity Available 57,536
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

GRM033R60J683KE19D

Copy   GRM033R60J683KE19D
Description CAP CER 0.068UF 6.3V X5R 0201
Copy   CAP CER 0.068UF 6.3V X5R 0201
Detailed Description

0.068µF ±10% 6.3V Ceramic Capacitor X5R 0201 (0603 Metric)

Copy   0.068µF ±10% 6.3V Ceramic Capacitor X5R 0201 (0603 Metric)
Product Attributes Select All
Categories
Manufacturer Murata Electronics North America
Series GRM
Packaging ? Digi-Reel® ?
Part Status Active
Capacitance 0.068µF
Tolerance ±10%
Voltage - Rated 6.3V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0201 (0603 Metric)
Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max) -
Thickness (Max) 0.013" (0.33mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 490-17076-6
490-17076-6-ND
490-3171-6
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-3171-2-ND
  • Minimum Quantity: 15,000
  • Quantity Available: 45,000 - Immediate
  • Unit Price: $0.00680
  • Cut Tape (CT) ? : 490-3171-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 57,536 - Immediate
  • Unit Price: $0.10000
  • Tape & Reel (TR) ? : GRM033R60J683KE19J-ND
  • Minimum Quantity: 50,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.00578

06:08:18 5/26/2019