Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.72000 $0.72
10 0.67600 $6.76
100 0.51790 $51.79
500 0.45034 $225.17
1,000 0.37153 $371.53

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number WM11924DKR-ND
Copy   WM11924DKR-ND
Quantity Available 10,213
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

1042380210

Copy   1042380210
Description CONN MINI LITE-TRAP RCPT 2POS
Copy   CONN MINI LITE-TRAP RCPT 2POS
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

SSL Connector 2 Position Receptacle, Poke-In Wire Board to Cable/Wire 0.118" (3.00mm) Solder

Copy   SSL Connector 2 Position Receptacle, Poke-In Wire Board to Cable/Wire 0.118" (3.00mm) Solder
Product Attributes Select All
Categories
Manufacturer Molex
Series Mini Lite-Trap
Packaging ? Digi-Reel® ?
Part Status Active
Style Board to Cable/Wire
Connector Type Receptacle, Poke-In Wire
Number of Positions 2
Mounting Type Surface Mount, Right Angle
Termination Solder
Pitch 0.118" (3.00mm)
Fastening Type -
Features -
Housing Color Natural
Wire Gauge 22-26 AWG
Contact Material Copper Alloy
Contact Finish Tin
Dielectric Material Liquid Crystal Polymer (LCP), Glass Filled, Halogen Free
Operating Temperature -40°C ~ 130°C
Voltage Rating 160V
Current Rating (Amps) 3A
Ingress Protection -
Mating Cycles 25
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • 1042380110 - Molex | WM11923CT-ND DigiKey Electronics
  • 1042380110
  • Molex
  • CONN MINI LITE-TRAP RCPT 1POS
  • Unit Price $0.50000
  • WM11923CT-ND
  • 1041880210 - Molex | WM10425CT-ND DigiKey Electronics
  • 1041880210
  • Molex
  • CONN SSL RCPT 2POS 4MM SOLDER
  • Unit Price $0.81000
  • WM10425CT-ND
  • 2023940110 - Molex | WM17157CT-ND DigiKey Electronics
  • 2023940110
  • Molex
  • VERTICAL LITE TRAP CONN. HEADER
  • Unit Price $0.58000
  • WM17157CT-ND
  • 0010081081 - Molex | WM17052-ND DigiKey Electronics
  • 0010081081
  • Molex
  • CONN HEADER VERT 8POS 5.08MM
  • Unit Price $1.37000
  • WM17052-ND
  • C1S 4 - Bel Fuse Inc. | 507-1193-1-ND DigiKey Electronics
  • C1S 4
  • Bel Fuse Inc.
  • FUSE BOARD MNT 4A 63VAC/VDC 1206
  • Unit Price $0.35000
  • 507-1193-1-ND
Additional Resources
Standard Package ? 1
Other Names WM11924DKR
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : WM11924TR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 7,500 - Immediate
  • Unit Price: $0.30705
  • Cut Tape (CT) ? : WM11924CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 10,213 - Immediate
  • Unit Price: $0.72000

05:48:49 5/24/2019