USD

T6818-TUQ Half Bridge (3) Driver Bulbs, DC Motors, Resistors BCDMOS 14-SOIC
Price & Procurement
0 In Stock

T6818-TUQ

Datasheet
Digi-Key Part Number T6818-TUQCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number T6818-TUQ
Copy  
Description IC DRIVER TRPL HALFBRIDGE 14SOIC
Copy  
Detailed Description

Half Bridge (3) Driver Bulbs, DC Motors, Resistors BCDMOS 14-SOIC

Copy  
Documents & Media
Datasheets T6818, T6828
Video File Introducing Atmel Studio 7
PCN Packaging Transfer to Microchip/Label/Pkg 5/Sep/2016
Product Attributes
Type Description Select All
Categories
Manufacturer Microchip Technology
Series -
Packaging Cut Tape (CT) 
Part Status Obsolete
Output Configuration Half Bridge (3)
Applications Bulbs, DC Motors, Resistors
Interface SPI
Load Type Inductive, Capacitive, Resistive
Technology BCDMOS
Rds On (Typ) 500mOhm
Current - Output / Channel 1.5A
Current - Peak Output -
Voltage - Supply 4.75V ~ 5.25V
Voltage - Load 5.6V ~ 40V
Operating Temperature -40°C ~ 150°C (TJ)
Features Status Flag
Fault Protection ESD, Open Load Detect, Over Temperature, Short Circuit, UVLO
Mounting Type Surface Mount
Package / Case 14-SOIC (0.154", 3.90mm Width)
Supplier Device Package 14-SOIC
Base Part Number T6818
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names T6818-TUQCT