Add To Favorites
MT88L70ASR1 Telecom IC DTMF Receiver 18-SOIC
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.33000 $1.33
25 1.21560 $30.39
100 1.09180 $109.18

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number MT88L70ASR1DKR-ND
Copy   MT88L70ASR1DKR-ND
Quantity Available 10,269
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MT88L70ASR1

Copy   MT88L70ASR1
Description IC RECEIVER DTMF 18SOIC
Copy   IC RECEIVER DTMF 18SOIC
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Telecom IC DTMF Receiver 18-SOIC

Copy   Telecom IC DTMF Receiver 18-SOIC
Documents & Media
Datasheets MT88L70
PCN Design/Specification Marking Change 05/Apr/2019
PCN Packaging Packing Changes 07/Jul/2019
PCN Other Multiple Changes 05/Apr/2019
Mult Devices 06/May/2019
Product Attributes Select All
Categories
Manufacturer Microchip Technology
Series -
Packaging ? Digi-Reel® ?
Part Status Active
Function DTMF Receiver
Interface -
Number of Circuits 1
Voltage - Supply 2.7V ~ 3.6V
Current - Supply 2mA
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 18-SOIC (0.295", 7.50mm Width)
Supplier Device Package 18-SOIC
Includes -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In
  • MT8870DSR1 - Microchip Technology | MT8870DSR1CT-ND DigiKey Electronics
  • MT8870DSR1
  • Microchip Technology
  • IC RECEIVER DTMF 18SOIC
  • Unit Price $1.38000
  • MT8870DSR1CT-ND
  • MT88L70AS1 - Microchip Technology | MT88L70AS1-ND DigiKey Electronics
  • MT88L70AS1
  • Microchip Technology
  • IC RECEIVER DTMF 18SOIC
  • Unit Price $1.16000
  • MT88L70AS1-ND
  • MT8888CS1 - Microchip Technology | MT8888CS1-ND DigiKey Electronics
  • MT8888CS1
  • Microchip Technology
  • IC TXRX DTMF 20SOIC
  • Unit Price $4.18000
  • MT8888CS1-ND
Additional Resources
Standard Package ? 1
Other Names MT88L70ASR1DKR
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MT88L70ASR1TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 8,000 - Immediate
  • Unit Price: $1.09180
  • Cut Tape (CT) ? : MT88L70ASR1CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 10,269 - Immediate
  • Unit Price: $1.33000
  • Tube ? : MT88L70AS1-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: $1.16000

08:21:04 8/19/2019