USD
Favorite

ATSAMA5D26C-CUR ARM® Cortex®-A5 Microprocessor IC SAMA5D2 1 Core, 32-Bit 500MHz 289-LFBGA (14x14)
Price & Procurement
995 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 7.48000 $7.48
25 6.86000 $171.50

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : ATSAMA5D26C-CURTR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: $6.86004
  • Cut Tape (CT)  : ATSAMA5D26C-CURCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 995 - Immediate
  • Unit Price: $7.48000
  • Tray  : ATSAMA5D26C-CU-ND
  • Minimum Quantity: 1
  • Quantity Available: 44 - Immediate
  • Unit Price: $7.34000

ATSAMA5D26C-CUR

Datasheet
Digi-Key Part Number ATSAMA5D26C-CURDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ATSAMA5D26C-CUR
Copy  
Description IC MCU 32BIT EXT MEM 289LFBGA
Copy  
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

ARM® Cortex®-A5 Microprocessor IC SAMA5D2 1 Core, 32-Bit 500MHz 289-LFBGA (14x14)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Microchip Technology
Series SAMA5D2
Packaging Digi-Reel® 
Part Status Active
Core Processor ARM® Cortex®-A5
Number of Cores/Bus Width 1 Core, 32-Bit
Speed 500MHz
Co-Processors/DSP Multimedia; NEON™ MPE
RAM Controllers LPDDR1, LPDDR2, LPDDR3, DDR2, DDR3, DDR3L, QSPI
Graphics Acceleration Yes
Display & Interface Controllers Keyboard, LCD, Touchscreen
Ethernet 10/100Mbps (1)
SATA -
USB USB 2.0 + HSIC
Voltage - I/O 3.3V
Operating Temperature -40°C ~ 85°C (TA)
Security Features ARM TZ, Boot Security, Cryptography, RTIC, Secure Fusebox, Secure JTAG, Secure Memory, Secure RTC
Package / Case 289-LFBGA
Supplier Device Package 289-LFBGA (14x14)
Additional Interfaces I²C, SMC, SPI, UART, USART, QSPI
Base Part Number ATSAMA5D26
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

ATSAMA5D27C-CUR

IC MCU 32BIT EXT MEM 289LFBGA

Microchip Technology

$8.25000 Details
Additional Resources
Standard Package 1
Other Names ATSAMA5D26C-CURDKR