USD
Favorite

Price & Procurement
1,136 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.26000 $1.26
10 1.13400 $11.34
25 1.06920 $26.73
100 0.85550 $85.55
250 0.76700 $191.75

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : MAX5362MEUK+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: $0.70756
  • Cut Tape (CT)  : MAX5362MEUK+TCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,136 - Immediate
  • Unit Price: $1.26000

MAX5362MEUK+T

Datasheet
Digi-Key Part Number MAX5362MEUK+TDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MAX5362MEUK+T
Copy  
Description IC DAC 6BIT V-OUT SOT23-5
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

6 Bit Digital to Analog Converter 1 SOT-23-5

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging Digi-Reel® 
Part Status Active
Number of Bits 6
Number of D/A Converters 1
Settling Time 20µs (Typ)
Output Type Voltage - Buffered
Differential Output No
Data Interface I²C
Reference Type Internal
Voltage - Supply, Analog 2.7V ~ 5.5V
Voltage - Supply, Digital 2.7V ~ 5.5V
INL/DNL (LSB) ±1 (Max), ±1 (Max)
Architecture Current Steering
Operating Temperature -40°C ~ 85°C
Package / Case SC-74A, SOT-753
Supplier Device Package SOT-23-5
Mounting Type Surface Mount
Base Part Number MAX5362
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

CP2120-GM

IC I/O EXPANDER I2C/SPI 8B 20QFN

Silicon Labs

$2.31000 Details

LMZ14203HTZ/NOPB

DC DC CONVERTER 5-30V 3A

Texas Instruments

$14.63000 Details

A3930KJPTR-T

IC MOTOR DRIVER 5.5V-50V 48LQFP

Allegro MicroSystems

$6.39000 Details

LMZ20502SILT

DC DC CONVERTER 0.8-3.6V 2A

Texas Instruments

$4.88000 Details

PCA9546APWR

IC INTERFACE SPECIALIZED 16TSSOP

Texas Instruments

$1.89000 Details

G6EK-134P-ST-US-DC5

RELAY GEN PURPOSE SPDT 2A 5VDC

Omron Electronics Inc-EMC Div

$7.51000 Details
Additional Resources
Standard Package 1
Other Names MAX5362MEUK+TDKR