USD
Favorite

MX25R1635FZUIH0 FLASH - NOR Memory IC 16Mb (2M x 8) SPI - Quad I/O 80MHz 8-USON (2x3)
Price & Procurement
16,117 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.86000 $0.86
10 0.78300 $7.83
25 0.77280 $19.32
50 0.76840 $38.42
100 0.68700 $68.70
250 0.68108 $170.27
500 0.67116 $335.58
1,000 0.64695 $646.95
5,000 0.58940 $2,946.98

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 1092-1178-2-ND
  • Minimum Quantity: 12,000
  • Quantity Available: 12,000 - Immediate
  • Unit Price: $0.54281
  • Cut Tape (CT)  : 1092-1178-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 16,117 - Immediate
  • Unit Price: $0.86000

MX25R1635FZUIH0

Datasheet
Digi-Key Part Number 1092-1178-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MX25R1635FZUIH0
Copy  
Description IC FLASH 16M SPI 80MHZ 8USON
Copy  
Detailed Description

FLASH - NOR Memory IC 16Mb (2M x 8) SPI - Quad I/O 80MHz 8-USON (2x3)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Macronix
Series MXSMIO™
Packaging Digi-Reel® 
Part Status Not For New Designs
Memory Type Non-Volatile
Memory Format FLASH
Technology FLASH - NOR
Memory Size 16Mb (2M x 8)
Memory Interface SPI - Quad I/O
Clock Frequency 80MHz
Write Cycle Time - Word, Page 100µs, 4ms
Voltage - Supply 1.65V ~ 3.6V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 8-UFDFN Exposed Pad
Supplier Device Package 8-USON (2x3)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

MX25U1633FZUI

IC FLASH 16MB 8USON

Macronix

$0.72000 Details

DLPC3433CZVB

IC DRVR CTLR 176NFBGA

Texas Instruments

$28.01000 Details

MX25R1635FZUIL0

IC FLASH 16M SPI 33MHZ 8USON

Macronix

$0.86000 Details

CX3225SA40000D0PTWCC

CRYSTAL 40MHZ SMD

Kyocera International Inc. Electronic Components

$1.00000 Details

BLM18KG121TH1D

FERRITE BEAD 120 OHM 0603 1LN

Murata Electronics

$0.11000 Details

TPS62740DSSR

IC REG CONV BLUETTH 1OUT 12WSON

Texas Instruments

$1.37000 Details
Additional Resources
Standard Package 1
Other Names 1092-1178-6