Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.06000 $2.06
10 1.85000 $18.50
25 1.74560 $43.64
100 1.48710 $148.71
250 1.39640 $349.10
500 1.22184 $610.92
1,000 1.01238 $1,012.38

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number 5.0SMDJ120ADKR-ND
Copy   5.0SMDJ120ADKR-ND
Quantity Available 3,739
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

5.0SMDJ120A

Copy   5.0SMDJ120A
Description TVS DIODE 120V 193V DO214AB
Copy   TVS DIODE 120V 193V DO214AB
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

193V Clamp 26A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)

Copy   193V Clamp 26A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Documents & Media
Datasheets 5.0SMDJ Series Datasheet
Product Training Modules Transient Voltage Suppression (TVS) Diodes
Environmental Information RoHS 3 Cert 5.0SMDJ120A
HTML Datasheet 5.0SMDJ Series Datasheet
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer Littelfuse Inc.
Series 5.0SMDJ
Packaging ? Digi-Reel® ?
Part Status Active
Type Zener
Unidirectional Channels 1
Voltage - Reverse Standoff (Typ) 120V
Voltage - Breakdown (Min) 133V
Voltage - Clamping (Max) @ Ipp 193V
Current - Peak Pulse (10/1000µs) 26A
Power - Peak Pulse 5000W (5kW)
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency -
Operating Temperature -65°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case DO-214AB, SMC
Supplier Device Package DO-214AB (SMCJ)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
You May Also Be Interested In
  • NCP21XW222J03RA - Murata Electronics | 490-2458-1-ND DigiKey Electronics
  • NCP21XW222J03RA
  • Murata Electronics
  • THERM NTC 2.2KOHM 3950K 0805
  • Unit Price $0.21000
  • 490-2458-1-ND
Additional Resources
Standard Package ? 1
Other Names 5.0SMDJ120ADKR
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 5.0SMDJ120ATR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: $0.91708
  • Cut Tape (CT) ? : 5.0SMDJ120ACT-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,739 - Immediate
  • Unit Price: $2.06000
  • Tape & Reel (TR) ? : 5.0SMDJ120A-T7-ND
  • Minimum Quantity: 500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $1.18882

20:56:53 8/19/2019