Add To Favorites
CX3225SB54000D0FLJCC 54MHz ±10ppm Crystal 8pF 50 Ohms 4-SMD, No Lead
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.72000 $0.72
10 0.63300 $6.33
50 0.59120 $29.56
100 0.52250 $52.25
500 0.49500 $247.50
1,000 0.41250 $412.50

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number 1253-1763-6-ND
Copy   1253-1763-6-ND
Quantity Available 998
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CX3225SB54000D0FLJCC

Copy   CX3225SB54000D0FLJCC
Description CRYSTAL 54.0000MHZ 8PF SMD
Copy   CRYSTAL 54.0000MHZ 8PF SMD
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

54MHz ±10ppm Crystal 8pF 50 Ohms 4-SMD, No Lead

Copy   54MHz ±10ppm Crystal 8pF 50 Ohms 4-SMD, No Lead
Documents & Media
Datasheets CX3225SB Series Spec
PCN Assembly/Origin Mult Series Assembly Chg 6/Aug/2018
Product Attributes Select All
Categories
Manufacturer Kyocera International Inc. Electronic Components
Series CX3225SB, Kyocera
Packaging ? Digi-Reel® ?
Part Status Active
Type MHz Crystal
Frequency 54MHz
Frequency Stability ±15ppm
Frequency Tolerance ±10ppm
Load Capacitance 8pF
ESR (Equivalent Series Resistance) 50 Ohms
Operating Mode Fundamental
Operating Temperature -30°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.024" (0.60mm)
 
Environmental & Export Classifications
Lead Free Status Lead free
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 1253-1763-6
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1253-1763-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $0.36250
  • Cut Tape (CT) ? : 1253-1763-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 998 - Immediate
  • Unit Price: $0.72000

03:26:29 7/22/2019