USD
Favorite

CX3225CA24000D0HSSCC 24MHz ±20ppm Crystal 8pF 100 Ohms 4-SMD, No Lead
Price & Procurement
10,123 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.94000 $0.94
10 0.83500 $8.35
50 0.78040 $39.02
100 0.68970 $68.97
500 0.65340 $326.70
1,000 0.54450 $544.50

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 1253-1141-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 9,000 - Immediate
  • Unit Price: $0.47850
  • Cut Tape (CT)  : 1253-1141-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 10,123 - Immediate
  • Unit Price: $0.94000

CX3225CA24000D0HSSCC

Datasheet
Digi-Key Part Number 1253-1141-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CX3225CA24000D0HSSCC
Copy  
Description CRYSTAL 24.0000MHZ 8PF SMD
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

24MHz ±20ppm Crystal 8pF 100 Ohms 4-SMD, No Lead

Copy  
Documents & Media
Datasheets CX3225CA Series Spec
CX3225CA Series Datasheet
PCN Assembly/Origin Multiple Devices 12/Nov/2014
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Kyocera International Inc. Electronic Components
Series CX3225CA, Kyocera
Packaging Digi-Reel® 
Part Status Active
Type MHz Crystal
Frequency 24MHz
Frequency Stability ±50ppm
Frequency Tolerance ±20ppm
Load Capacitance 8pF
ESR (Equivalent Series Resistance) 100 Ohms
Operating Mode Fundamental
Operating Temperature -40°C ~ 125°C
Ratings AEC-Q200
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.035" (0.90mm)
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

NX3225SA-24MHZ-EXS00A-CS07532

CRYSTAL 24MHZ 9PF SMD

NDK America, Inc.

$0.75000 Details

NX2016SA-24MHZ-EXS00A-CS07859

CRYSTAL 24MHZ 8PF SMD

NDK America, Inc.

$0.64000 Details

NX2016SA-24MHZ-EXS00A-CS07553

CRYSTAL 24MHZ 7PF SMD

NDK America, Inc.

$0.64000 Details

CY8C5868AXI-LP035

IC MCU 32BIT 256KB FLASH 100TQFP

Cypress Semiconductor Corp

$19.55000 Details

AD9837BCPZ-RL7

IC DDS 16MHZ 10BIT 10LFCSP

Analog Devices Inc.

$4.86000 Details

PDS1-S24-S5-M-TR

DC DC CONVERTER 5V 1W

CUI Inc.

$4.63000 Details
Additional Resources
Standard Package 1
Other Names 1253-1141-6
1254-1141-6
1254-1141-6-ND