USD
Favorite

CX2016DB32000D0WZRC1 32MHz ±25ppm Crystal 8pF 60 Ohms 4-SMD, No Lead
Price & Procurement
4,681 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.72000 $0.72
10 0.63300 $6.33
50 0.59120 $29.56
100 0.52250 $52.25
500 0.49500 $247.50
1,000 0.41250 $412.50

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 1253-1586-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: $0.36250
  • Cut Tape (CT)  : 1253-1586-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,681 - Immediate
  • Unit Price: $0.72000

CX2016DB32000D0WZRC1

Datasheet
Digi-Key Part Number 1253-1586-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CX2016DB32000D0WZRC1
Copy  
Description CRYSTAL 32.0000MHZ 8PF SMD
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

32MHz ±25ppm Crystal 8pF 60 Ohms 4-SMD, No Lead

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Kyocera International Inc. Electronic Components
Series CX2016DB, Kyocera
Packaging Digi-Reel® 
Part Status Active
Type MHz Crystal
Frequency 32MHz
Frequency Stability ±40ppm
Frequency Tolerance ±25ppm
Load Capacitance 8pF
ESR (Equivalent Series Resistance) 60 Ohms
Operating Mode Fundamental
Operating Temperature -25°C ~ 75°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max) 0.018" (0.45mm)
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

NRF52832-QFAA-R

IC RF TXRX+MCU BLUETOOTH 48VFQFN

Nordic Semiconductor ASA

$5.46000 Details

NRF52810-QCAA-T

IC RF TXRX+MCU BLUETOOTH 32WFQFN

Nordic Semiconductor ASA

$3.14000 Details

NRF52811-QFAA-R

IC BLUETOOTH V5.1 QFN

Nordic Semiconductor ASA

$4.14000 Details

2450AT18B100E

RF ANT 2.4GHZ CHIP SOLDER SMD

Johanson Technology Inc.

$0.56000 Details

NX3215SA-32.768K-STD-MUA-9

CRYSTAL 32.7680KHZ 9PF SMD

NDK America, Inc.

$0.68000 Details

PRTR5V0U2X,215

TVS DIODE 5.5V SOT143B

Nexperia USA Inc.

$0.52000 Details
Additional Resources
Standard Package 1
Other Names 1253-1586-6