USD
Favorite

CX2016DB24000H0FLJC4 24MHz ±10ppm Crystal 12pF 150 Ohms 4-SMD, No Lead
Price & Procurement
2,025 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.72000 $0.72
10 0.63300 $6.33
50 0.59120 $29.56
100 0.52250 $52.25
500 0.49500 $247.50
1,000 0.41250 $412.50

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 1253-1706-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $0.36250
  • Cut Tape (CT)  : 1253-1706-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,025 - Immediate
  • Unit Price: $0.72000

CX2016DB24000H0FLJC4

Datasheet
Digi-Key Part Number 1253-1706-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CX2016DB24000H0FLJC4
Copy  
Description CRYSTAL 24.0000MHZ 12PF SMD
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

24MHz ±10ppm Crystal 12pF 150 Ohms 4-SMD, No Lead

Copy  
Documents & Media
Datasheets CX2016DB Series Spec
Product Attributes
Type Description Select All
Categories
Manufacturer Kyocera International Inc. Electronic Components
Series CX2016DB, Kyocera
Packaging Digi-Reel® 
Part Status Active
Type MHz Crystal
Frequency 24MHz
Frequency Stability ±15ppm
Frequency Tolerance ±10ppm
Load Capacitance 12pF
ESR (Equivalent Series Resistance) 150 Ohms
Operating Mode Fundamental
Operating Temperature -30°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max) 0.018" (0.45mm)
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 1253-1706-6