USD
Favorite

L0603C47NJRMST 47nH Unshielded Multilayer Inductor 300mA 700mOhm Max 0603 (1608 Metric)
Price & Procurement
3,895 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.16000 $0.16
10 0.14100 $1.41
100 0.09380 $9.38
500 0.07820 $39.10
1,000 0.06569 $65.69

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 399-9573-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 0
  • Unit Price: $0.04896
  • Cut Tape (CT)  : 399-9573-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,895 - Immediate
  • Unit Price: $0.16000

L0603C47NJRMST

Datasheet
Digi-Key Part Number 399-9573-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number L0603C47NJRMST
Copy  
Description FIXED IND 47NH 300MA 700 MOHM
Copy  
Manufacturer Standard Lead Time 23 Weeks
Detailed Description

47nH Unshielded Multilayer Inductor 300mA 700mOhm Max 0603 (1608 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series L-RMS
Packaging Digi-Reel® 
Part Status Active
Type Multilayer
Material - Core Ceramic
Inductance 47nH
Tolerance ±5%
Current Rating (Amps) 300mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 700mOhm Max
Q @ Freq 17 @ 100MHz
Frequency - Self Resonant 1.6GHz
Ratings -
Operating Temperature -40°C ~ 85°C
Inductance Frequency - Test 100MHz
Mounting Type Surface Mount
Package / Case 0603 (1608 Metric)
Supplier Device Package 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm)
Height - Seated (Max) 0.028" (0.71mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Additional Resources
Standard Package 1
Other Names 399-9573-6