USD
Favorite

Price & Procurement
518,659 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.10000 $0.10
10 0.03900 $0.39
100 0.01740 $1.74
500 0.01240 $6.20
1,000 0.00974 $9.74
2,500 0.00886 $22.14
5,000 0.00815 $40.73

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 399-1017-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 498,659 - Immediate
  • Unit Price: $0.00647
  • Cut Tape (CT)  : 399-1017-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 518,459 - Immediate
  • Unit Price: $0.10000

C0402C330J5GACTU

Datasheet
Digi-Key Part Number 399-1017-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number C0402C330J5GACTU
Copy  
Description CAP CER 33PF 50V C0G/NP0 0402
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

33pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series SMD Comm C0G
Packaging Digi-Reel® 
Part Status Active
Capacitance 33pF
Tolerance ±5%
Voltage - Rated 50V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features Low ESL
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.55mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 399-1017-6