USD
Favorite

Price & Procurement
1,925,618 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.10000 $0.10
10 0.02800 $0.28
100 0.01240 $1.24
500 0.00886 $4.43
1,000 0.00696 $6.96
2,500 0.00632 $15.81
5,000 0.00582 $29.10

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 399-1038-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 1,920,000 - Immediate
  • Unit Price: $0.00462
  • Cut Tape (CT)  : 399-1038-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,925,618 - Immediate
  • Unit Price: $0.10000

C0402C103K4RACTU

Datasheet
Digi-Key Part Number 399-1038-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number C0402C103K4RACTU
Copy  
Description CAP CER 10000PF 16V X7R 0402
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

10000pF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series SMD Comm X7R
Packaging Digi-Reel® 
Part Status Active
Capacitance 10000pF
Tolerance ±10%
Voltage - Rated 16V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications Bypass, Decoupling
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.55mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits

CER ENG KIT 28

CAP KIT CER 10PF-2.2UF 3000PCS

KEMET

$40.85000 Details
Additional Resources
Standard Package 1
Other Names 399-1038-6